LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Grayhill 09A30-04-1-05N product image
Images for reference only

Grayhill 09A30-04-1-05N

Manufacturer
MPN
09A30-04-1-05N
LCSC Part #
C5863232
Packaging
-
Customer #
Key Attributes
30° 5 1 4 115V 28V Rotary Switches RoHS
DatasheetGrayhill 09A30-04-1-05N
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 191.7807$ 191.78
200+$ 76.5226$ 15304.52
500+$ 73.9648$ 36982.40
1,000+$ 72.701$ 72701.00
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategorySwitches/Rotary Switches
ManufacturerGrayhill
Packaging-
Angle of Throw30°
Positions5
Number of Poles Per Deck1
Number of Decks4
Termination StylePC Pin
Voltage Rating (AC)115V
Actuator TypeFlat
Voltage Rating (DC)28V