LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

VOX Power NEVO+600ML-1343-DK000

Manufacturer
MPN
NEVO+600ML-1343-DK000
LCSC Part #
C5826758
Packaging
-
Customer #
Key Attributes
Low Noise Medical 450W AC/DC Configurable Power Supply
DatasheetVOX Power NEVO+600ML-1343-DK000
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPower Supplies - External/Internal (Off-Board)/AC DC Converters
ManufacturerVOX Power
Packaging-
FeaturesUnder Voltage Protection;Overvoltage Protection;Overheat Protection

Introduction

AI Translation

The NEVO+600ML modular configurable medical power supply is the smallest in its class and the ultimate solution for demanding medical applications where size, power density and weight matter. Its tiny footprint of 5”×3”×1.61” weighs only 600 grams and delivers an incredible 450 Watts with a minimum of audible noise. The input module can accommodate up to four isolated output modules which can be configured into a high power 5”×3” single output power supply or a multiple output power supply with up to 8 isolated outputs. Standard features include intelligent fan control providing optimised airflow for various load and temperature conditions, wide output voltage adjust, parallel and series connection of modules and an isolated 5V 1A bias supply. The low noise fan option allows you to use this innovative power supply in even the quietest of environments. The series is approved to latest medical standards and features market leading specifications and design in application support.