TE Connectivity J1MACD-6XM
| Manufacturer | |
| MPN | J1MACD-6XM |
| LCSC Part # | C5772924 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | 1A 6V One set of changeover: 1C (SPDT-changeover) Through Hole Signal Relays, Up to 2 Amps |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Relays/Signal Relays, Up to 2 Amps | |
| Manufacturer | TE Connectivity | |
| Packaging | Through Hole | |
| Switching Voltage(Max) | 115V@AC;28V@DC | |
| Switching Current(Max) | 1A | |
| Coil Voltage | 6V | |
| Release Time | 4ms | |
| Operate Time | 2ms | |
| Contact Form | One set of changeover: 1C (SPDT-changeover) | |
| Operating Temperature | -65℃~+125℃ | |
| Contact Material | AgPd + Gold Plated |
| Type | Description | |
|---|---|---|
| Category | Relays/Signal Relays, Up to 2 Amps | |
| Manufacturer | TE Connectivity | |
| Packaging | Through Hole | |
| Switching Voltage(Max) | 115V@AC;28V@DC | |
| Switching Current(Max) | 1A | |
| Coil Voltage | 6V |
| Type | Description | |
|---|---|---|
| Release Time | 4ms | |
| Operate Time | 2ms | |
| Contact Form | One set of changeover: 1C (SPDT-changeover) | |
| Operating Temperature | -65℃~+125℃ | |
| Contact Material | AgPd + Gold Plated |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 76.5298 | $ 76.53 |
| 200+ | $ 30.5359 | $ 6107.18 |
| 500+ | $ 29.5165 | $ 14758.25 |
| 1,000+ | $ 29.0115 | $ 29011.50 |
Standard Packaging500/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Relays/Signal Relays, Up to 2 Amps | |
| Manufacturer | TE Connectivity | |
| Packaging | Through Hole | |
| Switching Voltage(Max) | 115V@AC;28V@DC | |
| Switching Current(Max) | 1A | |
| Coil Voltage | 6V | |
| Release Time | 4ms | |
| Operate Time | 2ms | |
| Contact Form | One set of changeover: 1C (SPDT-changeover) | |
| Operating Temperature | -65℃~+125℃ | |
| Contact Material | AgPd + Gold Plated |
| Type | Description | |
|---|---|---|
| Category | Relays/Signal Relays, Up to 2 Amps | |
| Manufacturer | TE Connectivity | |
| Packaging | Through Hole | |
| Switching Voltage(Max) | 115V@AC;28V@DC | |
| Switching Current(Max) | 1A | |
| Coil Voltage | 6V |
| Type | Description | |
|---|---|---|
| Release Time | 4ms | |
| Operate Time | 2ms | |
| Contact Form | One set of changeover: 1C (SPDT-changeover) | |
| Operating Temperature | -65℃~+125℃ | |
| Contact Material | AgPd + Gold Plated |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| Type | Details |
|---|---|
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |

