LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ABLIC S-8211DAS-M5T1U product image
Images for reference only

ABLIC S-8211DAS-M5T1U

Manufacturer
MPN
S-8211DAS-M5T1U
LCSC Part #
C5745481
Packaging
SOT-23-5
Customer #
Key Attributes
SOT-23-5 Battery Management RoHS
DatasheetABLIC S-8211DAS-M5T1U
RoHS Compliance1 documents available
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.0714$ 1.07
200+$ 0.4274$ 85.48
500+$ 0.4137$ 206.85
1,000+$ 0.4062$ 406.20
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Battery Management
ManufacturerABLIC
PackagingSOT-23-5
Type of Battery-
FeaturesOvercharge protection;Over-discharge protection;Overcurrent Protection;Short-Circuit Protection
The Chip Type-

Introduction

AI Translation

The S-8211D Series is a protection IC for 1-cell lithium-ion / lithium-polymer rechargeable batery and includes high-accuracy voltage detection circuits and delay circuits. The S-8211D Series is suitable for protecting 1-cell rechargeable lithium-ion / lithium-polymer battery packs from overcharge, overdischarge, and overcurrent.

Features

AI Translation
  • High-accuracy voltage detection circuit
    • Overcharge detection voltage 3.6 V to 4.5 V (5 mV step), Accuracy ±25 mV (Ta = +25°C), Accuracy ±30 mV (Ta = -5°C to +55°C)
    • Overcharge release voltage 3.5 V to 4.4 V, Accuracy ±50 mV
    • Overdischarge detection voltage 2.0 V to 3.0 V (10 mV step), Accuracy ±50 mV
    • Overdischarge release voltage 2.0 V to 3.4 V, Accuracy ±100 mV
    • Discharge overcurrent detection voltage 0.05 V to 0.30 V (10 mV step), Accuracy ±15 mV
    • Load short-circuiting detection voltage 0.5 V (fixed), Accuracy ±200 mV
  • Detection delay times are generated only by an internal circuit (external capacitors are unnecessary).
  • High-withstand voltage (VM pin and CO pin: Absolute maximum rating = 28 V)
  • 0 V battery charge function "available" / "unavailable" is selectable.
  • Power-down function "available" / "unavailable" is selectable.
  • Wide operation temperature range
  • Low current consumption (During operation, During power-down)
  • Lead-free, Sn 100%, halogen-free

Applications

AI Translation
  • Lithium-ion rechargeable battery pack
  • Lithium-polymer rechargeable battery pack