LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
CIT Relay and Switch J123F1A12VDC.45 product image
Images for reference only

CIT Relay and Switch J123F1A12VDC.45

Manufacturer
MPN
J123F1A12VDC.45
LCSC Part #
C5658930
Packaging
Through Hole
Customer #
Key Attributes
12V 20A 1 Set Normally Open: 1A (SPST NO) Through Hole Power Relays, Over 2 Amps RoHS
DatasheetCIT Relay and Switch J123F1A12VDC.45
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 2.3215$ 2.32
200+$ 0.9259$ 185.18
500+$ 0.8956$ 447.80
1,000+$ 0.8804$ 880.40
Standard Packaging25/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryRelays/Power Relays, Over 2 Amps
ManufacturerCIT Relay and Switch
PackagingThrough Hole
Coil Voltage12V
Switching Voltage(Max)380V@AC;110V@DC
Coil Resistance-
Release Time5ms
Operate Time10ms
Length19.5mm
Height17.1mm
Number of Pins-
Contact Resistance50mΩ
Coil Type-
Width16.1mm
Operating Temperature-55℃~+125℃
Switching Current(Max)20A
Coil Rated Power450mW
Contact Rating-
Contact MaterialAgSnO2
Contact Form1 Set Normally Open: 1A (SPST NO)

Features

AI Translation
  • UL Class F rated
  • Compact size, lightweight
  • Capable of handling 1000W lamp load
  • Designed to withstand high surge loads (100A)