HRS FX8C-100P-SV6(92)
| Manufacturer | |
| MPN | FX8C-100P-SV6(92) |
| LCSC Part # | C5645915 |
| Packaging | SMD,P=0.6mm |
| Customer # | |
| Key Attributes | -55℃~+85℃ 2 0.6mm Surface Mount,Vertical 100P SMD,P=0.6mm Arrays, Edge Type, Mezzanine (Board to Board) RoHS |
| Datasheet | HRS FX8C-100P-SV6(92) |
| RoHS Compliance | 1 documents available |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Arrays, Edge Type, Mezzanine (Board to Board) | |
| Manufacturer | HRS | |
| Packaging | SMD,P=0.6mm | |
| Operating Temperature | -55℃~+85℃ | |
| Current Rating (Max) | 400mA | |
| Number of Rows | 2 | |
| Contact Plating | Gold | |
| Pitch | 0.6mm | |
| Rated Voltage (Max) | 100V | |
| Mounting Type | Surface Mount,Vertical | |
| Number of Pins | 100P |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Arrays, Edge Type, Mezzanine (Board to Board) | |
| Manufacturer | HRS | |
| Packaging | SMD,P=0.6mm | |
| Operating Temperature | -55℃~+85℃ | |
| Current Rating (Max) | 400mA | |
| Number of Rows | 2 |
| Type | Description | |
|---|---|---|
| Contact Plating | Gold | |
| Pitch | 0.6mm | |
| Rated Voltage (Max) | 100V | |
| Mounting Type | Surface Mount,Vertical | |
| Number of Pins | 100P |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Arrays, Edge Type, Mezzanine (Board to Board) | |
| Manufacturer | HRS | |
| Packaging | SMD,P=0.6mm | |
| Operating Temperature | -55℃~+85℃ | |
| Current Rating (Max) | 400mA | |
| Number of Rows | 2 | |
| Contact Plating | Gold | |
| Pitch | 0.6mm | |
| Rated Voltage (Max) | 100V | |
| Mounting Type | Surface Mount,Vertical | |
| Number of Pins | 100P |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Arrays, Edge Type, Mezzanine (Board to Board) | |
| Manufacturer | HRS | |
| Packaging | SMD,P=0.6mm | |
| Operating Temperature | -55℃~+85℃ | |
| Current Rating (Max) | 400mA | |
| Number of Rows | 2 |
| Type | Description | |
|---|---|---|
| Contact Plating | Gold | |
| Pitch | 0.6mm | |
| Rated Voltage (Max) | 100V | |
| Mounting Type | Surface Mount,Vertical | |
| Number of Pins | 100P |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



