TE / Schaffner FN7661-63-M6
| Manufacturer | |
| MPN | FN7661-63-M6 |
| LCSC Part # | C5641434 |
| Packaging | Through Hole,D32xL121mm |
| Customer # | |
| Key Attributes | 470nF 3 Through Hole,D32xL121mm EMI/RFI Filters (LC, RC Networks) RoHS |
| Datasheet | TE / Schaffner FN7661-63-M6 |
| RoHS Compliance | 1 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/EMI/RFI Filters (LC, RC Networks) | |
| Manufacturer | TE / Schaffner | |
| Packaging | Through Hole,D32xL121mm | |
| Operating Temperature | -40℃~+100℃ | |
| Number of Channels | 1 | |
| Capacitance | 470nF | |
| Voltage Rating | 130V | |
| Filter Order | 3 |
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/EMI/RFI Filters (LC, RC Networks) | |
| Manufacturer | TE / Schaffner | |
| Packaging | Through Hole,D32xL121mm | |
| Operating Temperature | -40℃~+100℃ |
| Type | Description | |
|---|---|---|
| Number of Channels | 1 | |
| Capacitance | 470nF | |
| Voltage Rating | 130V | |
| Filter Order | 3 |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/EMI/RFI Filters (LC, RC Networks) | |
| Manufacturer | TE / Schaffner | |
| Packaging | Through Hole,D32xL121mm | |
| Operating Temperature | -40℃~+100℃ | |
| Number of Channels | 1 | |
| Capacitance | 470nF | |
| Voltage Rating | 130V | |
| Filter Order | 3 |
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/EMI/RFI Filters (LC, RC Networks) | |
| Manufacturer | TE / Schaffner | |
| Packaging | Through Hole,D32xL121mm | |
| Operating Temperature | -40℃~+100℃ |
| Type | Description | |
|---|---|---|
| Number of Channels | 1 | |
| Capacitance | 470nF | |
| Voltage Rating | 130V | |
| Filter Order | 3 |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

