luJing 1SMA4742A
| Manufacturer | luJingAsian Brands |
| MPN | 1SMA4742A |
| LCSC Part # | C55259750 |
| Packaging | SMA |
| Customer # | |
| Key Attributes | 1 Independent 12V SMA Single Zener Diodes |
| Datasheet | luJing 1SMA4742A |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | luJing | |
| Packaging | SMA | |
| Diode Configuration | 1 Independent | |
| Pd - Power Dissipation | 1W | |
| Reverse Leakage Current (Ir) | 5uA@9.1V | |
| Impedance(Zzt) | 9Ω | |
| Zener Voltage(Nom) | 12V | |
| Impedance(Zzk) | 700Ω |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | luJing | |
| Packaging | SMA | |
| Diode Configuration | 1 Independent | |
| Pd - Power Dissipation | 1W |
| Type | Description | |
|---|---|---|
| Reverse Leakage Current (Ir) | 5uA@9.1V | |
| Impedance(Zzt) | 9Ω | |
| Zener Voltage(Nom) | 12V | |
| Impedance(Zzk) | 700Ω |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Low reverse leakage current
- Low zener impedance
- High stability and reliability
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | luJing | |
| Packaging | SMA | |
| Diode Configuration | 1 Independent | |
| Pd - Power Dissipation | 1W | |
| Reverse Leakage Current (Ir) | 5uA@9.1V | |
| Impedance(Zzt) | 9Ω | |
| Zener Voltage(Nom) | 12V | |
| Impedance(Zzk) | 700Ω |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | luJing | |
| Packaging | SMA | |
| Diode Configuration | 1 Independent | |
| Pd - Power Dissipation | 1W |
| Type | Description | |
|---|---|---|
| Reverse Leakage Current (Ir) | 5uA@9.1V | |
| Impedance(Zzt) | 9Ω | |
| Zener Voltage(Nom) | 12V | |
| Impedance(Zzk) | 700Ω |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Low reverse leakage current
- Low zener impedance
- High stability and reliability
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



