LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
HAOSWITCH H25-0325PC-7NT1BB-T product image
  • H25-0325PC-7NT1BB-T thumbnail 1
  • H25-0325PC-7NT1BB-T thumbnail 2
  • H25-0325PC-7NT1BB-T thumbnail 3
  • Pinout
  • Footprint
Images for reference only

HAOSWITCH H25-0325PC-7NT1BB-T

Manufacturer
HAOSWITCHAsian Brands
MPN
H25-0325PC-7NT1BB-T
LCSC Part #
C55239663
Packaging
Through Hole
Customer #
Key Attributes
3A Through Hole 250V Black Through Hole Slide Switches
DatasheetHAOSWITCH H25-0325PC-7NT1BB-T
In-Stock: 100
100 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1918$ 0.96
50+$ 0.1876$ 9.38
140+$ 0.1848$ 25.87
560+$ 0.182$ 101.92
Standard Packaging140/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategorySwitches/Slide Switches
ManufacturerHAOSWITCH
PackagingThrough Hole
Current Rating3A
Mounting TypeThrough Hole
Switch Height8.5mm
Length30mm
Voltage Rating250V
Width10.5mm
Actuator ColorBlack
Termination StylePC Pin