LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TE Connectivity 7-1617542-5 product image
Images for reference only

TE Connectivity 7-1617542-5

Manufacturer
MPN
7-1617542-5
LCSC Part #
C5520177
Packaging
Through Hole
Customer #
Key Attributes
18V 1A 2 Form C: 2C (DPDT-CO) Through Hole Signal Relays, Up to 2 Amps RoHS
DatasheetTE Connectivity 7-1617542-5
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 96.9302$ 96.93
200+$ 38.6768$ 7735.36
500+$ 37.3844$ 18692.20
1,000+$ 36.7453$ 36745.30
Standard Packaging500/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryRelays/Signal Relays, Up to 2 Amps
ManufacturerTE Connectivity
PackagingThrough Hole
Coil Type-
Coil Resistance-
Coil Voltage18V
Release Time7.5ms
Operate Time4ms
Number of Pins8
Operating Temperature-65℃~+125℃
Width-
Contact Resistance100mΩ
Length-
Height7.11mm
Contact Rating-
Switching Voltage(Max)115V@AC;28V@DC
Switching Current(Max)1A
Contact Form2 Form C: 2C (DPDT-CO)
Coil Rated Power660mW
Contact MaterialAgPd + Gold Plated

Features

AI Translation
  • Contact arrangement: 2 Form C (DPDT)
  • Contact material: Fixed contacts Au/Pt/Pd/Ag (gold-plated), movable contacts Au/Pt/Pd/Ag (gold-plated)
  • Contact resistance: 100 mΩ max before life (measured at 10 mA, 6 Vdc), 200 mΩ max after life (measured at 1 A, 28 Vdc)
  • Mechanical life: 1,000,000 operations
  • Coil voltage: 5 to 26.5 Vdc
  • Coil power: 660 mW max at 25°C
  • Duty cycle: Continuous
  • Pick-up voltage: Approx. 50% of nominal coil voltage
  • Pick-up sensitivity: 130 mW max at 25°C
  • Operate time: 2.0 ms max
  • Release time: MGA 1.5 ms max, MGAD/MGADD 4.0 ms max (with suppression diode, protection/suppression diode)
  • Contact bounce: 1.5 ms max
  • Dielectric withstand voltage: 500 Vrms 60 Hz between open contacts, 500 Vrms 60 Hz between adjacent contacts, 500 Vrms 60 Hz between contacts and coil
  • Insulation resistance: 10,000 MΩ min at 500 Vdc, 1,000 MΩ at 500 Vdc (coil to case at +125°C)
  • Temperature range: -65°C to +125°C
  • Weight: 0.09 oz (2.55 g), 0.129 oz (3.45 g) with mounting pad
  • Vibration resistance: 30 G, 10 to 3,000 Hz
  • Shock resistance: 75 G, 6 ± 1 ms max