LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MICROCHIP 2N657S product image
Images for reference only

MICROCHIP 2N657S

Manufacturer
MPN
2N657S
LCSC Part #
C5487755
Packaging
TO-5AA
Customer #
Key Attributes
40V 40 NPN TO-5AA Single Bipolar Transistors
DatasheetMICROCHIP 2N657S
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 92.6575$ 92.66
200+$ 36.9718$ 7394.36
500+$ 35.7368$ 17868.40
1,000+$ 35.1262$ 35126.20
Standard Packaging100/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors
ManufacturerMICROCHIP
PackagingTO-5AA
Current - Collector Cutoff10uA
Operating Temperature-65℃~+200℃
Collector - Emitter Voltage VCEO40V
DC Current Gain40
Pd - Power Dissipation600mW
typeNPN
Vce Saturation(VCE(sat))1.5V

Introduction

AI Translation

This specification covers the performance requirements for NPN silicon medium-power transistors, providing one level of product assurance (JAN) for packaged devices. The device package outline is TO-205AA (formerly Modified TO-5, without suffix S) or TO-205AD (formerly Modified TO-39, with suffix S). Unless otherwise specified, ambient temperature TA = +25°C. For TA > +25°C, derate linearly at 4.6 mW/°C; for Tc > +25°C, derate linearly at 23 mW/°C. Lead numbering is in accordance with MIL-PRF-19500 and applicable specifications.

Features

AI Translation
  • NPN silicon medium-power transistor
  • JAN product assurance level available
  • TO-205AA or TO-205AD package options
  • Linear derating required under varying temperature conditions