Grayhill 09A30-02-2-06N
| Manufacturer | |
| MPN | 09A30-02-2-06N |
| LCSC Part # | C5466955 |
| Packaging | - |
| Customer # | |
| Key Attributes | 30° 6 2 2 250mA 115V 28V Rotary Switches RoHS |
| Datasheet | Grayhill 09A30-02-2-06N |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Switches/Rotary Switches | |
| Manufacturer | Grayhill | |
| Packaging | - | |
| Angle of Throw | 30° | |
| Contact Type | - | |
| Positions | 6 | |
| Number of Poles Per Deck | 2 | |
| Number of Decks | 2 | |
| Current Rating | 250mA | |
| Termination Style | PC Pin | |
| Voltage Rating (AC) | 115V | |
| Actuator Type | Flat | |
| Voltage Rating (DC) | 28V |
| Type | Description | |
|---|---|---|
| Category | Switches/Rotary Switches | |
| Manufacturer | Grayhill | |
| Packaging | - | |
| Angle of Throw | 30° | |
| Contact Type | - | |
| Positions | 6 | |
| Number of Poles Per Deck | 2 |
| Type | Description | |
|---|---|---|
| Number of Decks | 2 | |
| Current Rating | 250mA | |
| Termination Style | PC Pin | |
| Voltage Rating (AC) | 115V | |
| Actuator Type | Flat | |
| Voltage Rating (DC) | 28V |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Switches/Rotary Switches | |
| Manufacturer | Grayhill | |
| Packaging | - | |
| Angle of Throw | 30° | |
| Contact Type | - | |
| Positions | 6 | |
| Number of Poles Per Deck | 2 | |
| Number of Decks | 2 | |
| Current Rating | 250mA | |
| Termination Style | PC Pin | |
| Voltage Rating (AC) | 115V | |
| Actuator Type | Flat | |
| Voltage Rating (DC) | 28V |
| Type | Description | |
|---|---|---|
| Category | Switches/Rotary Switches | |
| Manufacturer | Grayhill | |
| Packaging | - | |
| Angle of Throw | 30° | |
| Contact Type | - | |
| Positions | 6 | |
| Number of Poles Per Deck | 2 |
| Type | Description | |
|---|---|---|
| Number of Decks | 2 | |
| Current Rating | 250mA | |
| Termination Style | PC Pin | |
| Voltage Rating (AC) | 115V | |
| Actuator Type | Flat | |
| Voltage Rating (DC) | 28V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |

