Ultra-Thin Connector Cable Assembly 1.25mm Housing 3P Yellow Black Red Double-End Same Side 150mm
| Manufacturer | XFCNAsian Brands |
| MPN | XF-P000188 |
| LCSC Part # | C5454596 |
| Packaging | - |
| Customer # | |
| Key Attributes | Single Conductor Cables (Hook-Up Wire) |
| Datasheet | XFCN XF-P000188 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Cables, Wires/Single Conductor Cables (Hook-Up Wire) | |
| Manufacturer | XFCN | |
| Packaging | - | |
| colour | Red, yellow, black | |
| line length | 15cm | |
| ContactResistance | - | |
| wire gauge | 28AWG | |
| wire | UL1571 28AWG | |
| line number | 3.0 | |
| 间距 | 1.25mm | |
| pin count | 3P | |
| WorkingTemperature | - | |
| type | Terminal wire | |
| accessories | 2 plastic shells, 6 terminals | |
| Number of connected terminals | Double-ended | |
| Tail processing | - | |
| connection mode | Double-ended same direction | |
| Buckle | - |
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Cables, Wires/Single Conductor Cables (Hook-Up Wire) | |
| Manufacturer | XFCN | |
| Packaging | - | |
| colour | Red, yellow, black | |
| line length | 15cm | |
| ContactResistance | - | |
| wire gauge | 28AWG | |
| wire | UL1571 28AWG | |
| line number | 3.0 |
| Type | Description | |
|---|---|---|
| 间距 | 1.25mm | |
| pin count | 3P | |
| WorkingTemperature | - | |
| type | Terminal wire | |
| accessories | 2 plastic shells, 6 terminals | |
| Number of connected terminals | Double-ended | |
| Tail processing | - | |
| connection mode | Double-ended same direction | |
| Buckle | - |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 40
40 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.0783 | $ 0.39 |
Standard Packaging1000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Cables, Wires/Single Conductor Cables (Hook-Up Wire) | |
| Manufacturer | XFCN | |
| Packaging | - | |
| colour | Red, yellow, black | |
| line length | 15cm | |
| ContactResistance | - | |
| wire gauge | 28AWG | |
| wire | UL1571 28AWG | |
| line number | 3.0 | |
| 间距 | 1.25mm | |
| pin count | 3P | |
| WorkingTemperature | - | |
| type | Terminal wire | |
| accessories | 2 plastic shells, 6 terminals | |
| Number of connected terminals | Double-ended | |
| Tail processing | - | |
| connection mode | Double-ended same direction | |
| Buckle | - |
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Cables, Wires/Single Conductor Cables (Hook-Up Wire) | |
| Manufacturer | XFCN | |
| Packaging | - | |
| colour | Red, yellow, black | |
| line length | 15cm | |
| ContactResistance | - | |
| wire gauge | 28AWG | |
| wire | UL1571 28AWG | |
| line number | 3.0 |
| Type | Description | |
|---|---|---|
| 间距 | 1.25mm | |
| pin count | 3P | |
| WorkingTemperature | - | |
| type | Terminal wire | |
| accessories | 2 plastic shells, 6 terminals | |
| Number of connected terminals | Double-ended | |
| Tail processing | - | |
| connection mode | Double-ended same direction | |
| Buckle | - |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8544491100 |
| USHTS | 8544493040 |
| TARIC | 8544499100 |
| CAHTS | 8544490090 |
| BRHTS | 85444900 |
| INHTS | 85444910 |
| MXHTS | 8544.49.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8544491100 |
| USHTS | 8544493040 |
| TARIC | 8544499100 |
| Type | Details |
|---|---|
| CAHTS | 8544490090 |
| BRHTS | 85444900 |
| INHTS | 85444910 |
| MXHTS | 8544.49.01 |



