LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
10% OFF
XFCN XF-P000181 product image
  • XF-P000181 thumbnail 1
  • XF-P000181 thumbnail 2
  • XF-P000181 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Ultra-Thin Connector Cable Assembly 1.25mm Housing 3P Yellow Black Red 150mm Single-End

Manufacturer
XFCNAsian Brands
MPN
XF-P000181
LCSC Part #
C5454589
Packaging
-
Customer #
Key Attributes
Single Conductor Cables (Hook-Up Wire)
DatasheetXFCN XF-P000181
In-Stock: 215
215 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.09$ 0.0810$ 0.41
50+$ 0.0844$ 0.0760$ 3.80
1,000+$ 0.0704$ 0.0634$ 63.40
5,000+$ 0.0676$ 0.0609$ 304.50
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryMaintenance, Repair & Operations/Cables, Wires/Single Conductor Cables (Hook-Up Wire)
ManufacturerXFCN
Packaging-
colourRed, yellow, black
line length15cm
ContactResistance-
wire gauge28AWG
wireUL1571 28AWG
line number3.0
间距1.25mm
pin count3P
WorkingTemperature-
typeTerminal wire
accessories1 plastic shell, 3 terminals
Tail processingTin plated
Number of connected terminalsSingle-ended
connection mode-
Buckle-