LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

Coilank HWF2012K2R2DS

Manufacturer
CoilankAsian Brands
MPN
HWF2012K2R2DS
LCSC Part #
C54534915
Packaging
0805
Customer #
Key Attributes
350mA 2.2uH ±10% 1.5Ω Wire-wound inductor 0805 Fixed Inductors
DatasheetCoilank HWF2012K2R2DS
Alternative Parts3
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Inductors, Coils, Chokes/Fixed Inductors
ManufacturerCoilank
Packaging0805
Current Rating350mA
Inductance2.2uH
Frequency - Self Resonant170MHz
Tolerance±10%
DC Resistance(DCR)1.5Ω
TypeWire-wound inductor
Q @ Frequency12@7.9MHz
Application GradeConsumer grade

Features

AI Translation
  • Compact winding structure.
  • Low DC resistance and high current characteristics.
  • Precise inductance tolerance.

Applications

AI Translation
  • Personal computers, hard disk drives.
  • xDSL modems and cable modems.
  • Digital cameras and other electronic devices.