Coilank HWC1608J23ND
| Manufacturer | CoilankAsian Brands |
| MPN | HWC1608J23ND |
| LCSC Part # | C54534278 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | 700mA 23nH ±5% 190mΩ Wire-wound chip inductor 0603 Fixed Inductors |
| Datasheet | Coilank HWC1608J23ND |
| Alternative Parts | 1 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Coilank | |
| Packaging | 0603 | |
| Current Rating | 700mA | |
| Inductance | 23nH | |
| Frequency - Self Resonant | 3GHz | |
| Tolerance | ±5% | |
| DC Resistance(DCR) | 190mΩ | |
| Type | Wire-wound chip inductor | |
| Q @ Frequency | 38@250MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Coilank | |
| Packaging | 0603 | |
| Current Rating | 700mA | |
| Inductance | 23nH |
| Type | Description | |
|---|---|---|
| Frequency - Self Resonant | 3GHz | |
| Tolerance | ±5% | |
| DC Resistance(DCR) | 190mΩ | |
| Type | Wire-wound chip inductor | |
| Q @ Frequency | 38@250MHz |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Miniaturized winding structure.
- Low DC resistance and high current characteristics.
- Precise inductance tolerance.
- RoHS compliant.
- Halogen-free.
Applications
AI Translation
- Personal computers, hard disk drives.
- xDSL modems and cable modems.
- Digital cameras and other electronic equipment.
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0742 | $ 0.07 |
| 200+ | $ 0.0296 | $ 5.92 |
| 500+ | $ 0.0286 | $ 14.30 |
| 1,000+ | $ 0.0282 | $ 28.20 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Coilank | |
| Packaging | 0603 | |
| Current Rating | 700mA | |
| Inductance | 23nH | |
| Frequency - Self Resonant | 3GHz | |
| Tolerance | ±5% | |
| DC Resistance(DCR) | 190mΩ | |
| Type | Wire-wound chip inductor | |
| Q @ Frequency | 38@250MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Coilank | |
| Packaging | 0603 | |
| Current Rating | 700mA | |
| Inductance | 23nH |
| Type | Description | |
|---|---|---|
| Frequency - Self Resonant | 3GHz | |
| Tolerance | ±5% | |
| DC Resistance(DCR) | 190mΩ | |
| Type | Wire-wound chip inductor | |
| Q @ Frequency | 38@250MHz |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Miniaturized winding structure.
- Low DC resistance and high current characteristics.
- Precise inductance tolerance.
- RoHS compliant.
- Halogen-free.
Applications
AI Translation
- Personal computers, hard disk drives.
- xDSL modems and cable modems.
- Digital cameras and other electronic equipment.
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| AHWC1608J23ND | Coilank | 0603 | 0 | $ 0.139 |

