SAE 1RC0201J0202
| Manufacturer | SAEAsian Brands |
| MPN | 1RC0201J0202 |
| LCSC Part # | C54530622 |
| Packaging | 0201 |
| Customer # | |
| Key Attributes | 2kΩ 50mW 25V Thick Film Resistor ±5% ±200ppm/℃ 0201 Chip Resistor - Surface Mount |
| Datasheet | SAE 1RC0201J0202 |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SAE | |
| Packaging | 0201 | |
| Resistance | 2kΩ | |
| Power(Watts) | 50mW | |
| Voltage Rating | 25V | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±200ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SAE | |
| Packaging | 0201 | |
| Resistance | 2kΩ | |
| Power(Watts) | 50mW |
| Type | Description | |
|---|---|---|
| Voltage Rating | 25V | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±200ppm/℃ |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Compact size, lightweight
- Reduced assembly cost, compatible with pick-and-place machines
- Suitable for wave soldering and reflow soldering
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 100Multiple: 100Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 100+ | $ 0.0011 | $ 0.11 |
| 1,000+ | $ 0.0009 | $ 0.90 |
| 3,000+ | $ 0.0007 | $ 2.10 |
| 45,000+ | $ 0.0006 | $ 27.00 |
Standard Packaging15000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SAE | |
| Packaging | 0201 | |
| Resistance | 2kΩ | |
| Power(Watts) | 50mW | |
| Voltage Rating | 25V | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±200ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SAE | |
| Packaging | 0201 | |
| Resistance | 2kΩ | |
| Power(Watts) | 50mW |
| Type | Description | |
|---|---|---|
| Voltage Rating | 25V | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±200ppm/℃ |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Compact size, lightweight
- Reduced assembly cost, compatible with pick-and-place machines
- Suitable for wave soldering and reflow soldering
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Alternative Type | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|---|
| RTT01202JTH | RALEC | Similar | 0201 | 9,900 | $ 0.0014 | ||
| RC0201JR-072KL | YAGEO | Similar | 0201 | 47,800 | $ 0.002 | ||
| RM02JTN202 | TA-I Tech | Similar | 0201 | 1,300 | $ 0.0013 | ||
| RC-01W202JT | FH | Similar | 0201 | 13,600 | $ 0.0013 | ||
| 0201WMJ0202TEE | UNI-ROYAL | Similar | 0201 | 13,300 | $ 0.0014 |
5 more alternative parts.View all substitutes
