YLPTEC QA243HCD2-1504R3
| Manufacturer | YLPTECAsian Brands |
| MPN | QA243HCD2-1504R3 |
| LCSC Part # | C5369894 |
| Packaging | DIP,31.7x20.3mm |
| Customer # | |
| Key Attributes | Dedicated DC/DC modular power supply for SiC MOSFET drivers |
| Datasheet | YLPTEC QA243HCD2-1504R3 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | YLPTEC | |
| Packaging | DIP,31.7x20.3mm | |
| Output Voltage | 15V;-4V | |
| Ripple Noise | 50mVp-p | |
| Type | Plastic encapsulated type | |
| Operating Temperature | -40℃~+105℃ | |
| Quiescent Supply Current | 11mA | |
| Voltage - Supply | 21.6V~26.4V | |
| Capacitive Load(Max) | 2200uF | |
| Number of Outputs | 2 | |
| Iout | 120mA | |
| Height | 12.65mm | |
| Frequency - Switching | 200kHz | |
| Isolation Voltage(Vrms) | 5kV | |
| Features | Short Circuit Protection | |
| Conversion Efficiency | 80% | |
| Output Power | - | |
| Length | 31.7mm | |
| Width | 20.3mm |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | YLPTEC | |
| Packaging | DIP,31.7x20.3mm | |
| Output Voltage | 15V;-4V | |
| Ripple Noise | 50mVp-p | |
| Type | Plastic encapsulated type | |
| Operating Temperature | -40℃~+105℃ | |
| Quiescent Supply Current | 11mA | |
| Voltage - Supply | 21.6V~26.4V | |
| Capacitive Load(Max) | 2200uF |
| Type | Description | |
|---|---|---|
| Number of Outputs | 2 | |
| Iout | 120mA | |
| Height | 12.65mm | |
| Frequency - Switching | 200kHz | |
| Isolation Voltage(Vrms) | 5kV | |
| Features | Short Circuit Protection | |
| Conversion Efficiency | 80% | |
| Output Power | - | |
| Length | 31.7mm | |
| Width | 20.3mm |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
The QAxx3HCD2-R3 series are DC-DC module power supplies specifically designed for SiC MOSFET drivers, featuring an asymmetric voltage output topology internally to minimize SiC MOSFET driving losses.
Features
AI Translation
- Reinforced insulation compliant
- Isolation voltage 5000VAC
- Partial discharge 1700V
- CMT > 200 kV/μs
- Maximum capacitive load 2200μF
- Ultra-low isolation capacitance 4.2pF (typ.)
- Efficiency up to 85%
- DIP package
- Operating temperature range: -40°C to +105°C
- Continuous short-circuit protection
Applications
AI Translation
- General-purpose variable frequency drives
- AC servo drive systems
- Electric welding machines
- Uninterruptible power supplies (UPS)
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | YLPTEC | |
| Packaging | DIP,31.7x20.3mm | |
| Output Voltage | 15V;-4V | |
| Ripple Noise | 50mVp-p | |
| Type | Plastic encapsulated type | |
| Operating Temperature | -40℃~+105℃ | |
| Quiescent Supply Current | 11mA | |
| Voltage - Supply | 21.6V~26.4V | |
| Capacitive Load(Max) | 2200uF | |
| Number of Outputs | 2 | |
| Iout | 120mA | |
| Height | 12.65mm | |
| Frequency - Switching | 200kHz | |
| Isolation Voltage(Vrms) | 5kV | |
| Features | Short Circuit Protection | |
| Conversion Efficiency | 80% | |
| Output Power | - | |
| Length | 31.7mm | |
| Width | 20.3mm |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | YLPTEC | |
| Packaging | DIP,31.7x20.3mm | |
| Output Voltage | 15V;-4V | |
| Ripple Noise | 50mVp-p | |
| Type | Plastic encapsulated type | |
| Operating Temperature | -40℃~+105℃ | |
| Quiescent Supply Current | 11mA | |
| Voltage - Supply | 21.6V~26.4V | |
| Capacitive Load(Max) | 2200uF |
| Type | Description | |
|---|---|---|
| Number of Outputs | 2 | |
| Iout | 120mA | |
| Height | 12.65mm | |
| Frequency - Switching | 200kHz | |
| Isolation Voltage(Vrms) | 5kV | |
| Features | Short Circuit Protection | |
| Conversion Efficiency | 80% | |
| Output Power | - | |
| Length | 31.7mm | |
| Width | 20.3mm |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
The QAxx3HCD2-R3 series are DC-DC module power supplies specifically designed for SiC MOSFET drivers, featuring an asymmetric voltage output topology internally to minimize SiC MOSFET driving losses.
Features
AI Translation
- Reinforced insulation compliant
- Isolation voltage 5000VAC
- Partial discharge 1700V
- CMT > 200 kV/μs
- Maximum capacitive load 2200μF
- Ultra-low isolation capacitance 4.2pF (typ.)
- Efficiency up to 85%
- DIP package
- Operating temperature range: -40°C to +105°C
- Continuous short-circuit protection
Applications
AI Translation
- General-purpose variable frequency drives
- AC servo drive systems
- Electric welding machines
- Uninterruptible power supplies (UPS)
C5369894 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |



