LCSC Electronics logoLCSC Electronics svg logo
Entrar
USD
HOLTEK HT32F50343-64LQFP product image
Imagens ilustrativas

HOLTEK HT32F50343-64LQFP

Fabricante
HOLTEKAsian Brands
Cód. da peça
HT32F50343-64LQFP
Nº LCSC
C5363085
Emb.
LQFP-64(7x7)
Número do Cliente
Atrib. princ.
LQFP-64(7x7) Microcontrollers
Folha de DadosHOLTEK HT32F50343-64LQFP
Fora de estoque
Avise-me
Mínimo: 1Múltiplo: 1Unidade de venda: Piece
Adicionar à Lista BOM
Qtd.Preço unit.(Apenas para referência)Valor total
1+$ 2.3185$ 2.32
200+$ 0.9259$ 185.18
500+$ 0.8956$ 447.80
1,000+$ 0.8789$ 878.90
Encapsulamento Padrão2000/Full Reel
Melhor preço para maior quantidade?
$

Especificações do Produto

Tudo
TipoDescrição
CategoriaIntegrated Circuits (ICs)/Embedded/Microcontrollers
FabricanteHOLTEK
Emb.LQFP-64(7x7)

Descrição

Tradução por IA

The Holtek microcontroller HT32F50343 is a 32-bit high-performance, low-power microcontroller based on the Arm Cortex®-M0+ processor core. The Cortex®-M0+ is a next-generation processor core that tightly integrates the Nested Vectored Interrupt Controller (NVIC), SysTick Timer, and advanced debug support.

The microcontroller operates at frequencies up to 60 MHz, leveraging a Flash accelerator for enhanced performance. It provides up to 64 KB of embedded Flash memory for program/data storage and up to 12 KB of embedded SRAM for system operation and application use. The microcontroller features a wide range of peripherals, including a hardware divider DIV, PDMA, ADC, I²C, UART, SPI, SLED, GPTM, PWM, SCTM, BFTM, CRC-16/32, RTC, WDT, USB2.0, and SW-DP (Serial Wire Debug Port). Several power-saving modes are provided, offering optimized flexibility in wake-up latency and power consumption — a key consideration for low-power applications.

Recursos

Tradução por IA
  • 32-bit Arm Cortex®-M0+ processor core
  • Up to 60 MHz operating frequency
  • Single-cycle multiplication
  • Integrated Nested Vectored Interrupt Controller (NVIC)
  • 24-bit SysTick timer
  • Up to 64 KB on-chip Flash for instruction/data and option storage
  • 12 KB on-chip SRAM
  • Multiple boot mode support
  • 32-bit word programming with ISP and IAP
  • Flash protection against unauthorized access
  • Power monitoring: POR/PDR; BOD; programmable LVD
  • External 4~16 MHz crystal oscillator
  • External 32.768 kHz crystal oscillator
  • Internal 8 MHz RC oscillator adjustable to ±2% accuracy at 25℃
  • Internal 32 kHz RC oscillator
  • Independent clock dividers and gating bits for peripheral clock sources
  • Flexible power supply configuration: VDD (2.5 V~5.5 V), I/O supply VDDIO (1.8 V~5.5 V)
  • Built-in 1.5 V LDO regulator for CPU core, peripherals, and memory supply
  • Three power domains: VDD, VDDIO, and 1.5 V VDD15
  • Three power-saving modes: Sleep, Deep Sleep 1, and Deep Sleep 2
  • 24-bit up-counter with programmable prescaler
  • Alarm function
  • Interrupt and wakeup events
  • Up to 16 EXTI lines, each independently configurable for trigger source and type
  • All GPIO pins selectable as EXTI trigger sources
  • Trigger source types: high level, low level, falling edge, rising edge, or both edges
  • Independent interrupt enable, wakeup enable, and status flag per EXTI line
  • Software interrupt trigger mode per EXTI line
  • Built-in deglitch filter to reject short pulses
  • 12-bit SAR ADC core
  • Up to 1 Msps conversion rate
  • Up to 12 external analog input channels
  • Up to 51 general-purpose I/O (GPIO) pins
  • Port A, B, C, D mapped to 16 external interrupts – EXTI
  • Configurable output drive current on nearly all I/O pins

Aplicações

Tradução por IA
  • Gaming application controller
  • Keyboard and mouse
  • Consumer products
  • Handheld devices
  • LED lighting applications