LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
HDGC HDGC1501WVA-2x14P-2 product image
  • HDGC1501WVA-2x14P-2 thumbnail 1
  • HDGC1501WVA-2x14P-2 thumbnail 2
  • HDGC1501WVA-2x14P-2 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

HDGC HDGC1501WVA-2x14P-2

Manufacturer
HDGCAsian Brands
MPN
HDGC1501WVA-2x14P-2
LCSC Part #
C53374492
Packaging
Through Hole,P=1.5mm
Customer #
Key Attributes
Through Hole GHD 250V 14 2 1.5mm 2A -25℃~+85℃ Tin 28P 1.5mm 2x14P Through Hole,P=1.5mm Headers, Male Pins RoHS
DatasheetHDGC HDGC1501WVA-2x14P-2
Custom CablesMOQ 1pc
In-Stock: 100
100 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.2145$ 1.07
50+$ 0.1697$ 8.49
150+$ 0.1505$ 22.58
1,000+$ 0.1265$ 126.50
2,000+$ 0.1159$ 231.80
5,000+$ 0.1095$ 547.50
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
ManufacturerHDGC
PackagingThrough Hole,P=1.5mm
Connector TypeThrough Hole
Reference SeriesGHD
Voltage Rating (Max)250V
Contact MaterialBrass
Number of PINs Per Row14
Number of Rows2
Pitch1.5mm
Current Rating2A
Flame Retardant RatingUL94V-0
Operating Temperature-25℃~+85℃
Contact PlatingTin
Number of PINs28P
Plastic MaterialLCP
X-Length of Bottom Edge on Board (Spacing Line)24.74mm
Row Spacing1.5mm
Pin Structure2x14P

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.