LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ZHT ZHTM203U-B product image
  • ZHTM203U-B thumbnail 1
  • ZHTM203U-B thumbnail 2
  • ZHTM203U-B thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ZHT ZHTM203U-B

Manufacturer
ZHTAsian Brands
MPN
ZHTM203U-B
LCSC Part #
C5333398
Packaging
-
Customer #
Key Attributes
Current Transformer 1000:1 5mA 5A 0.02kHz~10kHz 3.2kV Current Sense Transformers RoHS
DatasheetZHT ZHTM203U-B
RoHS Compliance2 documents available
In-Stock: 30
30 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.0072$ 1.01
10+$ 0.816$ 8.16
50+$ 0.694$ 34.70
100+$ 0.5992$ 59.92
500+$ 0.543$ 271.50
1,000+$ 0.5124$ 512.40
Standard Packaging50/Full Box
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryTransformers/Current Sense Transformers
ManufacturerZHT
Packaging-
TypeCurrent Transformer
Turns Ratio1000:1
Rated Output Current5mA
Rated input Current5A
Frequency Range0.02kHz~10kHz
Isolation Voltage(Vrms)3.2kV