LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
HenryTech HT-TC1-1-43X+ product image
  • HT-TC1-1-43X+ thumbnail 1
  • HT-TC1-1-43X+ thumbnail 2
  • HT-TC1-1-43X+ thumbnail 3
  • Pinout
  • Footprint
Images for reference only

HenryTech HT-TC1-1-43X+

Manufacturer
HenryTechAsian Brands
MPN
HT-TC1-1-43X+
LCSC Part #
C5333349
Packaging
SMD
Customer #
Key Attributes
19.4dB 5° 650MHz~4GHz 1.71dB SMD Balun RoHS
DatasheetHenryTech HT-TC1-1-43X+
RoHS Compliance1 documents available
In-Stock: 200
200 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 2.5435$ 2.54
10+$ 2.1485$ 21.49
30+$ 1.9011$ 57.03
100+$ 1.6733$ 167.33
500+$ 1.5586$ 779.30
1,000+$ 1.5094$ 1509.40
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryRF and Wireless/Balun
ManufacturerHenryTech
PackagingSMD
Amplitude Balance (Max)0.72dB
Return Loss(Min)19.4dB
Phase Difference
Frequency Range650MHz~4GHz
Operating Temperature-20℃~+85℃
Insertion Loss1.71dB

Features

AI Translation
  • wideband, 650 to 4000 MHz
  • balanced transmission line
  • good return loss
  • excellent amplitude unbalance, 0.5 dB typ. and phase unbalance, 3 deg typ. in 1 dB bandwidth
  • plastic base with leads
  • aqueous washable

Applications

AI Translation
  • balanced to unbalanced transformation
  • push - pull amplifiers
  • PCS/DCS
  • MMDS