Tudi ISL8485EIPZ-TUDI
| Manufacturer | TudiAsian Brands |
| MPN | ISL8485EIPZ-TUDI |
| LCSC Part # | C53200318 |
| Packaging | DIP-8 |
| Customer # | |
| Key Attributes | 5V Transceiver 6Mbps 32 DIP-8 Drivers, Receivers, Transceivers |
| Datasheet | Tudi ISL8485EIPZ-TUDI |
| Alternative Parts | 7 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | Tudi | |
| Packaging | DIP-8 | |
| Voltage - Supply | 5V | |
| Type | Transceiver | |
| Data Rate | 6Mbps | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Nodes | 32 | |
| ESD Protect | ±15kV | |
| Communication Mode | Half-Duplex | |
| Number of Drivers | 1 | |
| Features | Tx/Rx enable;Enable shutdown;Hot-swap protection;Overcurrent Protection;Thermal shutdown protection | |
| Number of Receivers | 1 | |
| Quiescent Supply Current | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | Tudi | |
| Packaging | DIP-8 | |
| Voltage - Supply | 5V | |
| Type | Transceiver | |
| Data Rate | 6Mbps | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Number of Nodes | 32 | |
| ESD Protect | ±15kV | |
| Communication Mode | Half-Duplex | |
| Number of Drivers | 1 | |
| Features | Tx/Rx enable;Enable shutdown;Hot-swap protection;Overcurrent Protection;Thermal shutdown protection | |
| Number of Receivers | 1 | |
| Quiescent Supply Current | - |
Introduction
This RS-485/RS-422 device features ESD protection and operates from a 5V supply, functioning as a single receiver/driver compliant with RS-485 and RS-422 balanced communication standards. Each driver output/receiver input is protected against ±5kV ESD without latch-up. Unlike competing devices, this family is fully specified over a 10% tolerance supply (4.5V to 5.5V). The ISL8485E, with its higher slew rate, supports data rates up to 6Mbps. Both devices present a "single unit load" on the RS-485 bus, allowing up to 32 transceivers on the network. The receiver inputs feature a "fail-safe open" design, ensuring a logic-high output when the receiver inputs are left floating. Driver outputs are protected against overvoltage conditions, even when the voltage exceeds the supply voltage. An on-chip thermal shutdown circuit disables the driver outputs to prevent damage under excessive power dissipation. These half-duplex configurations share receiver inputs and driver outputs, enabling a transceiver with receiver and driver disable functionality in an 8-pin package.
Features
- RoHS-compliant lead-free options available
- RS-485 I/O pin ESD protection up to ±15kV HBM; all other pins rated Class 3 ESD at 7kV HBM
- 10% power supply tolerance
- High data rate versions available
- Unit load supports up to 32 devices on the bus
- Low quiescent current
- Common-mode input voltage range: -7V to +1V
- Three-state capability on receiver and transmitter outputs
- 30ns propagation delay with ns-level skew
- Single 5V supply operation
- Current limiting and thermal shutdown protection during driver overload
Applications
- Factory Automation
- Safety Networks
- Building Environmental Control Systems
- Industrial/Process Control Networks
- Level Translators
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.9168 | $ 0.92 |
| 10+ | $ 0.7416 | $ 7.42 |
| 50+ | $ 0.654 | $ 32.70 |
| 100+ | $ 0.5663 | $ 56.63 |
| 500+ | $ 0.5144 | $ 257.20 |
| 1,000+ | $ 0.4885 | $ 488.50 |
Standard Packaging50/Full Tube | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | Tudi | |
| Packaging | DIP-8 | |
| Voltage - Supply | 5V | |
| Type | Transceiver | |
| Data Rate | 6Mbps | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Nodes | 32 | |
| ESD Protect | ±15kV | |
| Communication Mode | Half-Duplex | |
| Number of Drivers | 1 | |
| Features | Tx/Rx enable;Enable shutdown;Hot-swap protection;Overcurrent Protection;Thermal shutdown protection | |
| Number of Receivers | 1 | |
| Quiescent Supply Current | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | Tudi | |
| Packaging | DIP-8 | |
| Voltage - Supply | 5V | |
| Type | Transceiver | |
| Data Rate | 6Mbps | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Number of Nodes | 32 | |
| ESD Protect | ±15kV | |
| Communication Mode | Half-Duplex | |
| Number of Drivers | 1 | |
| Features | Tx/Rx enable;Enable shutdown;Hot-swap protection;Overcurrent Protection;Thermal shutdown protection | |
| Number of Receivers | 1 | |
| Quiescent Supply Current | - |
Introduction
This RS-485/RS-422 device features ESD protection and operates from a 5V supply, functioning as a single receiver/driver compliant with RS-485 and RS-422 balanced communication standards. Each driver output/receiver input is protected against ±5kV ESD without latch-up. Unlike competing devices, this family is fully specified over a 10% tolerance supply (4.5V to 5.5V). The ISL8485E, with its higher slew rate, supports data rates up to 6Mbps. Both devices present a "single unit load" on the RS-485 bus, allowing up to 32 transceivers on the network. The receiver inputs feature a "fail-safe open" design, ensuring a logic-high output when the receiver inputs are left floating. Driver outputs are protected against overvoltage conditions, even when the voltage exceeds the supply voltage. An on-chip thermal shutdown circuit disables the driver outputs to prevent damage under excessive power dissipation. These half-duplex configurations share receiver inputs and driver outputs, enabling a transceiver with receiver and driver disable functionality in an 8-pin package.
Features
- RoHS-compliant lead-free options available
- RS-485 I/O pin ESD protection up to ±15kV HBM; all other pins rated Class 3 ESD at 7kV HBM
- 10% power supply tolerance
- High data rate versions available
- Unit load supports up to 32 devices on the bus
- Low quiescent current
- Common-mode input voltage range: -7V to +1V
- Three-state capability on receiver and transmitter outputs
- 30ns propagation delay with ns-level skew
- Single 5V supply operation
- Current limiting and thermal shutdown protection during driver overload
Applications
- Factory Automation
- Safety Networks
- Building Environmental Control Systems
- Industrial/Process Control Networks
- Level Translators
C53200318 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| ISL8485ECPZ-TUDI | Tudi | DIP-8 | 200 | $ 0.9168 | ||
| ADM3485EANZ-TUDI | Tudi | DIP-8 | 200 | $ 1.2917 | ||
| MAX3485EEPA-TUDI | Tudi | DIP-8 | 180 | $ 1.0771 | ||
| SP3481EP-TUDI | Tudi | DIP-8 | 200 | $ 1.0788 | ||
| MAX3485CPA-TUDI | Tudi | DIP-8 | 186 | $ 0.9084 | ||
| ADM485ANZ-TUDI | Tudi | DIP-8 | 200 | $ 0.2913 | ||
| ADM485JNZ-TUDI | Tudi | DIP-8 | 191 | $ 1.4945 |