ABS Rolling Tool Case 33" LA118322
| Manufacturer | LAOAAsian Brands |
| MPN | LA118322 |
| LCSC Part # | C53184691 |
| Packaging | - |
| Customer # | |
| Key Attributes | ABS Rolling Tool Case 33" LA118322 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Material Handling/Shipping and Packaging Products/Storage Bins, Boxes & Totes | |
| Manufacturer | LAOA | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Material Handling/Shipping and Packaging Products/Storage Bins, Boxes & Totes | |
| Manufacturer | LAOA |
| Type | Description | |
|---|---|---|
| Packaging | - |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Material Handling/Shipping and Packaging Products/Storage Bins, Boxes & Totes | |
| Manufacturer | LAOA | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Material Handling/Shipping and Packaging Products/Storage Bins, Boxes & Totes | |
| Manufacturer | LAOA |
| Type | Description | |
|---|---|---|
| Packaging | - |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |



