LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

LXWCONN LB3524-G50P-W0R

Manufacturer
LXWCONNAsian Brands
MPN
LB3524-G50P-W0R
LCSC Part #
C53108593
Packaging
SMD,P=0.5mm
Customer #
Key Attributes
-55℃~+125℃ 2 0.5mm Surface Mount,Vertical 50P SMD,P=0.5mm Arrays, Edge Type, Mezzanine (Board to Board)
DatasheetLXWCONN LB3524-G50P-W0R
Custom CablesMOQ 1pc
Alternative Parts1
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Arrays, Edge Type, Mezzanine (Board to Board)
ManufacturerLXWCONN
PackagingSMD,P=0.5mm
Operating Temperature-55℃~+125℃
Supplementary FeaturesWith column
System Fit Height3mm
Current Rating (Max)500mA
Number of Rows2
Contact PlatingGold
Pitch0.5mm
Rated Voltage (Max)50V
Mounting TypeSurface Mount,Vertical
Number of Pins50P
Contact MaterialPhosphor Bronze

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.