ST STM32F410C8U7TR
| Manufacturer | |
| MPN | STM32F410C8U7TR |
| LCSC Part # | C5269946 |
| Packaging | UFQFPN-48(7x7) |
| Customer # | |
| Key Attributes | STM32 dynamic efficiency MCU supporting BAM, high-performance ARM Cortex-M4 MCU with DSP and FPU, featuring 64 KB Flash, 100 MHz CPU, and ART accelerator |
| RoHS Compliance | 3 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | ST | |
| Packaging | UFQFPN-48(7x7) | |
| DAC (Bit) | 12bit | |
| ADC (Bit) | 12bit | |
| Number of I/O | 36 | |
| Voltage - Supply | 1.7V~3.6V | |
| CPU Core | ARM Cortex-M4 | |
| CPU Maximum Speed | 100MHz |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | ST | |
| Packaging | UFQFPN-48(7x7) | |
| DAC (Bit) | 12bit | |
| ADC (Bit) | 12bit |
| Type | Description | |
|---|---|---|
| Number of I/O | 36 | |
| Voltage - Supply | 1.7V~3.6V | |
| CPU Core | ARM Cortex-M4 | |
| CPU Maximum Speed | 100MHz |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 7.9024 | $ 7.90 |
| 200+ | $ 3.0583 | $ 611.66 |
| 500+ | $ 2.9503 | $ 1475.15 |
| 1,000+ | $ 2.8979 | $ 2897.90 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | ST | |
| Packaging | UFQFPN-48(7x7) | |
| DAC (Bit) | 12bit | |
| ADC (Bit) | 12bit | |
| Number of I/O | 36 | |
| Voltage - Supply | 1.7V~3.6V | |
| CPU Core | ARM Cortex-M4 | |
| CPU Maximum Speed | 100MHz |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | ST | |
| Packaging | UFQFPN-48(7x7) | |
| DAC (Bit) | 12bit | |
| ADC (Bit) | 12bit |
| Type | Description | |
|---|---|---|
| Number of I/O | 36 | |
| Voltage - Supply | 1.7V~3.6V | |
| CPU Core | ARM Cortex-M4 | |
| CPU Maximum Speed | 100MHz |
Help & FeedbackShow similar products (0) >
C5269946 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 3A991A2 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 3A991A2 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

