Huaxing Mechanical-Elec. RXM0207-5R1J
| Manufacturer | Huaxing Mechanical-Elec.Asian Brands |
| MPN | RXM0207-5R1J |
| LCSC Part # | C52268643 |
| Packaging | MELF-0207 |
| Customer # | |
| Key Attributes | 5.1Ω Wirewound Resistor ±5% MELF-0207 Chip Resistor - Surface Mount |
| Datasheet | Huaxing Mechanical-Elec. RXM0207-5R1J |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | Huaxing Mechanical-Elec. | |
| Packaging | MELF-0207 | |
| Resistance | 5.1Ω | |
| Operating Temperature | -55℃~+275℃ | |
| Type | Wirewound Resistor | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | Huaxing Mechanical-Elec. | |
| Packaging | MELF-0207 | |
| Resistance | 5.1Ω |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+275℃ | |
| Type | Wirewound Resistor | |
| Tolerance | ±5% |
Help & FeedbackShow similar products (0) >
In-Stock: 4,500
4,500 In stock, ships now
Minimum: 50Multiple: 50Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 50+ | $ 0.0128 | $ 0.64 |
| 500+ | $ 0.0102 | $ 5.10 |
| 1,500+ | $ 0.0087 | $ 13.05 |
| 6,500+ | $ 0.0078 | $ 50.70 |
| 26,000+ | $ 0.007 | $ 182.00 |
| 52,000+ | $ 0.0066 | $ 343.20 |
Standard Packaging6500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | Huaxing Mechanical-Elec. | |
| Packaging | MELF-0207 | |
| Resistance | 5.1Ω | |
| Operating Temperature | -55℃~+275℃ | |
| Type | Wirewound Resistor | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | Huaxing Mechanical-Elec. | |
| Packaging | MELF-0207 | |
| Resistance | 5.1Ω |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+275℃ | |
| Type | Wirewound Resistor | |
| Tolerance | ±5% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |



