LCSC Electronics logoLCSC Electronics svg logo
Iniciar sesión
USD
TI SNJ55188J product image
  • SNJ55188J thumbnail 1
  • SNJ55188J thumbnail 2
  • SNJ55188J thumbnail 3
  • Diagrama de pines
  • Footprint
Imágenes ilustrativas

TI SNJ55188J

Fabricante
N.º de pieza fab.
SNJ55188J
Nº LCSC
C5215902
Emb.
CDIP-14
Número de Cliente
Atrib. clave
Driver 5V CDIP-14 Drivers, Receivers, Transceivers
Hoja de DatosTI SNJ55188J
En stock: 3
3 En stock, envío inmediato
Mínimo: 1Múltiplo: 1Unidad de venta: Piece
Añadir a la Lista BOM
Cant.Prec. unit.Importo total
1+$ 33.516$ 33.52
25+$ 31.8687$ 796.72
Encapsulado Estándar25/Full Tube
¿Mejor precio por mayor cantidad?
$

Especificaciones del Producto

Todo
TipoDescripción
CategoríaIntegrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers
FabricanteTI
Emb.CDIP-14
TypeDriver
Voltage - Supply5V
Data Rate-
Operating Temperature-55℃~+125℃
ESD Protect-
Number of Drivers4
Number of Receivers0
Features-

Descripción

Traducción por IA

MC1488, SN55188, and SN75188 are monolithic quadruple line drivers designed for interfaces between data terminal equipment and data communications equipment in compliance with ANSI TIA/EIA-232-E, with a diode in series with each power supply voltage terminal as shown in the typical application.

The SN55188 operates over a temperature range of -55℃ to 125℃. The MC1488 and SN75188 operate over a temperature range of 0℃ to 70℃.

Características

Traducción por IA
  • Meets or exceeds ANSI TIA/EIA-232-E and ITU V.28 recommendations
  • Current-limited output: 10 mA typical
  • Power-off output impedance: 300Ω minimum
  • Slew rate control via load capacitance
  • Flexible supply voltage range
  • Inputs compatible with most TTL circuits