LCSC Electronics logoLCSC Electronics svg logo
Entrar
USD
TI PCM6480QRTVRQ1 product image
  • PCM6480QRTVRQ1 thumbnail 1
  • PCM6480QRTVRQ1 thumbnail 2
  • PCM6480QRTVRQ1 thumbnail 3
  • Pinagem
  • Footprint
Imagens ilustrativas

TI PCM6480QRTVRQ1

Fabricante
Cód. da peça
PCM6480QRTVRQ1
Nº LCSC
C5215005
Emb.
WQFN-32(5x5)
Número do Cliente
Atrib. princ.
4 WQFN-32(5x5) ADCs/DACs - Special Purpose RoHS
Folha de DadosTI PCM6480QRTVRQ1
Conformidade RoHS2 documentos disponíveis
Em estoque: 5
5 Em estoque, envio imediato
Mínimo: 1Múltiplo: 1Unidade de venda: Piece
Adicionar à Lista BOM
Qtd.Preço unit.Valor total
1+$ 9.3645$ 9.36
10+$ 9.0647$ 90.65
Encapsulamento Padrão3000/Full Reel
Melhor preço para maior quantidade?
$

Especificações do Produto

Tudo
TipoDescrição
CategoriaIntegrated Circuits (ICs)/Data Acquisition/ADCs/DACs - Special Purpose
FabricanteTI
Emb.WQFN-32(5x5)
FeaturesProgrammable gain;Digital filtering
Number of Channels4
Operating Temperature-40℃~+125℃
InterfaceI2C;I2S;SPI
ChipTypeAudio Analog-to-Digital Converter
DNL (LSB)-
Voltage - Supply3V~3.6V;1.65V~1.95V
Quiescent Current4uA
Integral non - linearity-
ADC architecture-
Resolution (Bits)16;768kHz;20;24;32

Descrição

Tradução por IA

PCM6480-Q1 is a high-performance audio converter supporting synchronous sampling of up to 4 channels of analog microphone inputs, line inputs, or PDM microphone inputs. This integrated device efficiently enables in-vehicle ANC and VR applications by simultaneously sampling both analog and digital microphone inputs. The PCM6480-Q1 incorporates high-performance audio ADCs supporting analog input signals up to 10VRMS. The device features integrated high-voltage programmable microphone bias and input diagnostic circuitry for direct connection to microphone-based automotive systems, providing comprehensive DC-coupled input fault diagnostics. An integrated high-efficiency boost converter generates the high-voltage microphone bias from an external low-voltage 3.3V supply readily available within the system. The PCM6480-Q1 integrates programmable channel gain, digital volume control, a low-jitter PLL, programmable HPF, biquad filters, low-latency filter mode, and supports sampling rates up to 768kHz. The PCM6480-Q1 supports TDM, I2S, or Left-Justified (LJ) audio formats, with control via I2C or SPI interfaces.

Recursos

Tradução por IA
  • AEC-Q100 qualified for automotive applications
  • Temperature Grade 1: -40°C ≤ TA ≤ +125°C
  • Up to 8-channel simultaneous audio conversion
  • 4-channel analog microphone or line input
  • 4-channel digital PDM microphone input
  • ADC performance:
    • Line differential input dynamic range: 110dB
    • Microphone differential input dynamic range: 110dB
    • THD+N: -95dB
  • ADC analog input voltage:
    • Differential 10VRMS full-scale input
    • Single-ended 5VRMS full-scale input
  • ADC sample rate (fS) = 8kHz to 768kHz
  • Programmable channel settings:
    • Analog input channel gain: 0dB to 42dB
    • Digital volume control: –100dB to 27dB
    • Gain calibration resolution: 0.1dB
    • Phase calibration resolution: 163ns
  • Programmable microphone bias (5V to 9V)
  • Programmable microphone analog input fault diagnostics:
    • Open or short-circuit input to GND, MICBIAS, or VBAT
    • Microphone bias overcurrent protection
  • Low-latency signal processing filter selection
  • Programmable HPF and biquad digital filters
  • I2C or SPI control
  • Audio serial data interface:
    • Format: TDM, I2S, or Left-Justified (LJ)
    • Word length: 16-bit, 20-bit, 24-bit, or 32-bit
    • Master/slave interface
  • 3.3V single-supply operation
  • I/O supply operation: 3.3V or 1.8V
  • Power consumption: < 20mW/channel at 48kHz

Aplicações

Tradução por IA
  • Automotive active noise cancellation
  • Automotive head unit
  • Digital cockpit processing unit
  • Automotive external amplifier