LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VBsemi Elec BSS123,215-VB product image
Images for reference only

VBsemi Elec BSS123,215-VB

Manufacturer
VBsemi ElecAsian Brands
MPN
BSS123,215-VB
LCSC Part #
C52148507
Packaging
SOT-23
Customer #
Key Attributes
100V 260mA 2V 370mW 2.8Ω@10V 1 N-channel N-Channel SOT-23 Single FETs, MOSFETs
DatasheetVBsemi Elec BSS123,215-VB
Alternative Parts18
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.109$ 0.11
200+$ 0.0435$ 8.70
500+$ 0.0421$ 21.05
1,000+$ 0.0413$ 41.30
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs
ManufacturerVBsemi Elec
PackagingSOT-23
Drain to Source Voltage100V
Operating Temperature-55℃~+150℃
Current - Continuous Drain(Id)260mA
Output Capacitance(Coss)7pF
Gate Threshold Voltage (Vgs(th))2V
Pd - Power Dissipation370mW
Reverse Transfer Capacitance (Crss@Vds)2pF
RDS(on)2.8Ω@10V
Number1 N-channel
Input Capacitance(Ciss)30pF
Gate Charge(Qg)500pC
Vgs±20V
TypeN-Channel

Features

AI Translation
  • Halogen-free per IEC 61249-2-21
  • Low threshold: 2 V (typical)
  • Low input capacitance: 25 pF
  • Fast switching speed: 25 ns
  • Low input and output leakage current
  • Trench power MOSFET
  • RoHS compliant per directive 2002/95/EC
  • N-channel MOSFET

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
2SK1591-T1B-A-VBVBsemi ElecSOT-232,380$0.0762 $0.0896
LBSS123LT1G-VBVBsemi ElecSOT-23(TO-236)295$0.1083 $0.114
2SK1591-VBVBsemi ElecSOT-231,380$0.0700 $0.0823
BVSS123LT1G-VBVBsemi ElecSOT-23(TO-236)980$0.0775 $0.0911
BSS123-7-F-VBVBsemi ElecSOT-23(TO-236)210$0.0780 $0.0917
BSS123LT1G-VBVBsemi ElecSOT-23(TO-236)85$0.0748 $0.0879
BST82-VBVBsemi ElecSOT-23(TO-236)60$0.0762 $0.0896
MMFTN123-VBVBsemi ElecSOT-23(TO-236)50$0.0758 $0.0891
VBZ123-VBVBsemi ElecSOT-23(TO-236)25$0.0750 $0.0882
VB1106KVBsemi ElecSOT-23(TO-236)15$0.0760 $0.0894
AP2320GN-HF-VBVBsemi ElecSOT-2310$ 0.0945
BSS169H6327-VBVBsemi ElecSOT-23115$0.0999 $0.1051
BST82,215-VBVBsemi ElecSOT-230$ 0.109
BST82,235-VBVBsemi ElecSOT-230$ 0.1089
2SK1589-T1B-A-VBVBsemi ElecSOT-230$0.1125 $0.1184
BSS123Q-7-VBVBsemi ElecSOT-23(TO-236)0$0.0898 $0.0945
BSS123-VBVBsemi ElecSOT-230$ 0.109
ZVN3310FTA-VBVBsemi ElecSOT-23(TO-236)0$ 0.0852