SGMICRO SGM8772XMS10G/TR
| Manufacturer | SGMICROAsian Brands |
| MPN | SGM8772XMS10G/TR |
| LCSC Part # | C5152253 |
| Packaging | MSOP-10 |
| Customer # | |
| Key Attributes | 600uV 20pA 2 MSOP-10 Linear Comparators RoHS |
| Datasheet | SGMICRO SGM8772XMS10G/TR |
| RoHS Compliance | 3 documents available |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Linear Comparators | |
| Manufacturer | SGMICRO | |
| Packaging | MSOP-10 | |
| Output Type | - | |
| Common Mode Rejection Ratio(CMRR) | - | |
| Vos - Input Offset Voltage | 600uV | |
| Quiescent Current | 420uA | |
| Ib - Input Bias Current | 20pA | |
| Output Mode | CMOS;TTL | |
| Number of Channels | 2 | |
| Propagation Delay Time | 85ns | |
| Operating Temperature | -40℃~+125℃ |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Linear Comparators | |
| Manufacturer | SGMICRO | |
| Packaging | MSOP-10 | |
| Output Type | - | |
| Common Mode Rejection Ratio(CMRR) | - | |
| Vos - Input Offset Voltage | 600uV |
| Type | Description | |
|---|---|---|
| Quiescent Current | 420uA | |
| Ib - Input Bias Current | 20pA | |
| Output Mode | CMOS;TTL | |
| Number of Channels | 2 | |
| Propagation Delay Time | 85ns | |
| Operating Temperature | -40℃~+125℃ |
Introduction
The SGM8772 is a dual, high-precision differential voltage comparator with a voltage reference and a NAND gate. The device is optimized for high-voltage operation and can be powered by a 2.8V to 36V single supply or ±1.4V to ±18V dual supply. It draws low supply current that is independent of supply voltage. The input common-mode voltage is 1.5V below +VS. The SGM8772 features a push-pull output structure, eliminating the need for external pull-up resistors. This makes it an ideal choice for applications with PCB space constraints. The SGM8772 also provides a window comparator output. The SGM8772 is available in an environmentally friendly MSOP-10 package and operates over a temperature range of -40°C to +125°C.
Features
- Wide supply voltage range
- Single supply: 2.8V to 36V
- Dual supply: ±1.4V to ±18V
- Low supply current: 420μA (typical)
- Low input offset voltage: 4mV (maximum)
- Low input bias current: ±20pA (typical)
- Minimum input common-mode voltage: -Vs
- Maximum differential input voltage: +36V / -36V
- Push-pull output and window comparator output
- Low output saturation voltage
- CMOS or TTL logic compatible
- Operating temperature range: -40℃ to +125℃
- RoHS-compliant MSOP-10 package
Applications
- Power system monitoring
- Medical devices
- Industrial applications
- Battery management systems
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.7406 | $ 0.74 |
| 10+ | $ 0.5692 | $ 5.69 |
| 30+ | $ 0.4835 | $ 14.51 |
| 100+ | $ 0.3979 | $ 39.79 |
Standard Packaging4000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Linear Comparators | |
| Manufacturer | SGMICRO | |
| Packaging | MSOP-10 | |
| Output Type | - | |
| Common Mode Rejection Ratio(CMRR) | - | |
| Vos - Input Offset Voltage | 600uV | |
| Quiescent Current | 420uA | |
| Ib - Input Bias Current | 20pA | |
| Output Mode | CMOS;TTL | |
| Number of Channels | 2 | |
| Propagation Delay Time | 85ns | |
| Operating Temperature | -40℃~+125℃ |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Linear Comparators | |
| Manufacturer | SGMICRO | |
| Packaging | MSOP-10 | |
| Output Type | - | |
| Common Mode Rejection Ratio(CMRR) | - | |
| Vos - Input Offset Voltage | 600uV |
| Type | Description | |
|---|---|---|
| Quiescent Current | 420uA | |
| Ib - Input Bias Current | 20pA | |
| Output Mode | CMOS;TTL | |
| Number of Channels | 2 | |
| Propagation Delay Time | 85ns | |
| Operating Temperature | -40℃~+125℃ |
Introduction
The SGM8772 is a dual, high-precision differential voltage comparator with a voltage reference and a NAND gate. The device is optimized for high-voltage operation and can be powered by a 2.8V to 36V single supply or ±1.4V to ±18V dual supply. It draws low supply current that is independent of supply voltage. The input common-mode voltage is 1.5V below +VS. The SGM8772 features a push-pull output structure, eliminating the need for external pull-up resistors. This makes it an ideal choice for applications with PCB space constraints. The SGM8772 also provides a window comparator output. The SGM8772 is available in an environmentally friendly MSOP-10 package and operates over a temperature range of -40°C to +125°C.
Features
- Wide supply voltage range
- Single supply: 2.8V to 36V
- Dual supply: ±1.4V to ±18V
- Low supply current: 420μA (typical)
- Low input offset voltage: 4mV (maximum)
- Low input bias current: ±20pA (typical)
- Minimum input common-mode voltage: -Vs
- Maximum differential input voltage: +36V / -36V
- Push-pull output and window comparator output
- Low output saturation voltage
- CMOS or TTL logic compatible
- Operating temperature range: -40℃ to +125℃
- RoHS-compliant MSOP-10 package
Applications
- Power system monitoring
- Medical devices
- Industrial applications
- Battery management systems
C5152253 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |