VISHAY DG2592DN-T1-GE4
| Manufacturer | |
| MPN | DG2592DN-T1-GE4 |
| LCSC Part # | C506591 |
| Packaging | QFN-10(1.8x1.4) |
| Customer # | |
| Key Attributes | QFN-10(1.8x1.4) Audio Special Purpose RoHS |
| Datasheet | VISHAY DG2592DN-T1-GE4 |
| RoHS Compliance | 1 documents available |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Audio Special Purpose | |
| Manufacturer | VISHAY | |
| Packaging | QFN-10(1.8x1.4) | |
| Operating Temperature | - | |
| Type | - | |
| Features | - | |
| Interface | - | |
| Voltage - Supply | - | |
| Resolution (Bits) | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Audio Special Purpose | |
| Manufacturer | VISHAY | |
| Packaging | QFN-10(1.8x1.4) | |
| Operating Temperature | - | |
| Type | - |
| Type | Description | |
|---|---|---|
| Features | - | |
| Interface | - | |
| Voltage - Supply | - | |
| Resolution (Bits) | - |
Introduction
The DG2592 is an audio jack detector and pop noise control switch IC. It integrates the circuits necessary to detect the presence of a stereo headset with a microphone and send / end control button. When there is no ear phone detected, the DG2592 connects the microphone bias line to ground through the MIC pin. The DG2592 also gives a logic high signal to the baseband controller through the DET pin. The DG2592 senses the DC levels at both L_Detect and GND_Detect. When an ear phone is plugged in, the voltage at both pins will go low. The DG2592 will indicate the presence of the ear phone by pulling DET low and the MIC switch will turn off. The DG2592 is available in small miniQFN10 of 1.4 mm×1.8 mm×0.55 mm and ultra thin UTMQFN10 of 0.35 mm thickness.
Features
- Wide operating voltage range: 1.6 V to 5.5 V
- Low quiescent current of 10 μA, max. at VDD = 1.8 V
- RoHS COMPLIANT
- Integrated sense comparator for audio L of HALOGEN 1.4 V ±5 % threshold FREE
- 1.2 Ω/ max. MIC bias switch provides quick discharge and clamping
- ESD Protected
- Human body model > 8 kV
- Charged device model > 2 kV
- IEC 61000 - 4 - 2 air discharge > 15 kV
- IEC 61000 - 4 - 2 contact discharge > 8 kV
- Ultra thin and compact miniQFN10 and UTDFN10
Applications
- Cellular phones
- Tablet devices
- Portable media players
- Digital cameras
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.585 | $ 0.59 |
| 10+ | $ 0.4711 | $ 4.71 |
| 30+ | $ 0.4234 | $ 12.70 |
| 100+ | $ 0.3633 | $ 36.33 |
| 500+ | $ 0.3356 | $ 167.80 |
| 1,000+ | $ 0.3202 | $ 320.20 |
| 3,000+ | $ 0.3171 | $ 951.30 |
| 6,000+ | $ 0.3141 | $ 1884.60 |
Standard Packaging3000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Audio Special Purpose | |
| Manufacturer | VISHAY | |
| Packaging | QFN-10(1.8x1.4) | |
| Operating Temperature | - | |
| Type | - | |
| Features | - | |
| Interface | - | |
| Voltage - Supply | - | |
| Resolution (Bits) | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Audio Special Purpose | |
| Manufacturer | VISHAY | |
| Packaging | QFN-10(1.8x1.4) | |
| Operating Temperature | - | |
| Type | - |
| Type | Description | |
|---|---|---|
| Features | - | |
| Interface | - | |
| Voltage - Supply | - | |
| Resolution (Bits) | - |
Introduction
The DG2592 is an audio jack detector and pop noise control switch IC. It integrates the circuits necessary to detect the presence of a stereo headset with a microphone and send / end control button. When there is no ear phone detected, the DG2592 connects the microphone bias line to ground through the MIC pin. The DG2592 also gives a logic high signal to the baseband controller through the DET pin. The DG2592 senses the DC levels at both L_Detect and GND_Detect. When an ear phone is plugged in, the voltage at both pins will go low. The DG2592 will indicate the presence of the ear phone by pulling DET low and the MIC switch will turn off. The DG2592 is available in small miniQFN10 of 1.4 mm×1.8 mm×0.55 mm and ultra thin UTMQFN10 of 0.35 mm thickness.
Features
- Wide operating voltage range: 1.6 V to 5.5 V
- Low quiescent current of 10 μA, max. at VDD = 1.8 V
- RoHS COMPLIANT
- Integrated sense comparator for audio L of HALOGEN 1.4 V ±5 % threshold FREE
- 1.2 Ω/ max. MIC bias switch provides quick discharge and clamping
- ESD Protected
- Human body model > 8 kV
- Charged device model > 2 kV
- IEC 61000 - 4 - 2 air discharge > 15 kV
- IEC 61000 - 4 - 2 contact discharge > 8 kV
- Ultra thin and compact miniQFN10 and UTDFN10
Applications
- Cellular phones
- Tablet devices
- Portable media players
- Digital cameras
C506591 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |