MDD(Microdiode Semiconductor) ESD5Z3.3L
| Produttore | MDD(Microdiode Semiconductor)Asian Brands |
| Cod. Prod. | ESD5Z3.3L |
| Cod. LCSC | C502579 |
| Imballo | SOD-523 |
| Numero Cliente | |
| Attr. chiave | 14VC Clamp 4A Ipp ESD DIODE SOD-523 |
| Scheda Tecnica | MDD(Microdiode Semiconductor) ESD5Z3.3L |
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Produttore | MDD(Microdiode Semiconductor) | |
| Imballo | SOD-523 | |
| Clamping Voltage | 15V | |
| Operating Temperature | -55℃~+125℃ | |
| Peak Pulse Current (Ipp) | 4A | |
| Peak Pulse Power Dissipation (Ppp) | 60W@8/20us | |
| Number of Channels | 1 | |
| Voltage - Breakdown | 4.2V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 100nA | |
| Reverse Stand-Off Voltage (Vrwm) | 3.3V |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Produttore | MDD(Microdiode Semiconductor) | |
| Imballo | SOD-523 | |
| Clamping Voltage | 15V | |
| Operating Temperature | -55℃~+125℃ | |
| Peak Pulse Current (Ipp) | 4A |
| Tipo | Descrizione | |
|---|---|---|
| Peak Pulse Power Dissipation (Ppp) | 60W@8/20us | |
| Number of Channels | 1 | |
| Voltage - Breakdown | 4.2V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 100nA | |
| Reverse Stand-Off Voltage (Vrwm) | 3.3V |
Descrizione
The ESD5Z3.3L is a low-capacitance TVS designed to provide ESD protection for high-speed data interfaces. With a typical capacitance of 0.4pF, the ESD5Z3.3L is designed to protect parasitic-sensitive systems from overvoltage and overcurrent transient events. It complies with IEC 61000-4-2 (ESD) Level 4 (±15kV air discharge, ±8kV contact discharge), IEC 61000-4-4 (EFT) (40A, 5/50ns), ultra-fast CDM ESD, and CDE standards. The ESD5Z3.3L is available in an ultra-compact SOD-523 package. Each ESD5Z3.3L device protects one high-speed data line, offering system designers the flexibility to protect a single data line in space-constrained applications. The combination of low capacitance, ultra-small footprint, and high ESD robustness makes the ESD5Z3.3L ideal for high-speed data ports and high-frequency lines such as USB 2.0 and antenna line applications in mobile phones and HD visual devices.
Caratteristiche
- Peak power dissipation: 60W (8/20μs)
- High-speed data line transient protection
- IEC61000-4-2 (ESD) ±15kV (air discharge), ±8kV (contact discharge)
- IEC61000-4-4 (EFT) 40A (5/50ns)
- Cable discharge event (CDE)
- Package optimized for high-speed lines
- Protects one data/control line
- Low capacitance: 0.4pF (typical)
- Low clamping voltage
- Low leakage current
Applicazioni
- Serial ATA
- Desktops, servers, and laptops
- Mobile phones
- MDDI port
- USB 2.0 power and data line protection
- DisplayPort
- Digital Visual Interface (DVI)
| Qtà | Pr. unit. | Importo totale |
|---|---|---|
| 20+ | $ 0.0361$ 0.0340 | $ 0.68 |
| 200+ | $ 0.028$ 0.0264 | $ 5.28 |
| 600+ | $ 0.0235$ 0.0221 | $ 13.26 |
| 3,000+ | $ 0.0208$ 0.0196 | $ 58.80 |
| 9,000+ | $ 0.0185$ 0.0174 | $ 156.60 |
| 21,000+ | $ 0.0172$ 0.0162 | $ 340.20 |
Package Standard3000/Full Reel | ||
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Produttore | MDD(Microdiode Semiconductor) | |
| Imballo | SOD-523 | |
| Clamping Voltage | 15V | |
| Operating Temperature | -55℃~+125℃ | |
| Peak Pulse Current (Ipp) | 4A | |
| Peak Pulse Power Dissipation (Ppp) | 60W@8/20us | |
| Number of Channels | 1 | |
| Voltage - Breakdown | 4.2V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 100nA | |
| Reverse Stand-Off Voltage (Vrwm) | 3.3V |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Produttore | MDD(Microdiode Semiconductor) | |
| Imballo | SOD-523 | |
| Clamping Voltage | 15V | |
| Operating Temperature | -55℃~+125℃ | |
| Peak Pulse Current (Ipp) | 4A |
| Tipo | Descrizione | |
|---|---|---|
| Peak Pulse Power Dissipation (Ppp) | 60W@8/20us | |
| Number of Channels | 1 | |
| Voltage - Breakdown | 4.2V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 100nA | |
| Reverse Stand-Off Voltage (Vrwm) | 3.3V |
Descrizione
The ESD5Z3.3L is a low-capacitance TVS designed to provide ESD protection for high-speed data interfaces. With a typical capacitance of 0.4pF, the ESD5Z3.3L is designed to protect parasitic-sensitive systems from overvoltage and overcurrent transient events. It complies with IEC 61000-4-2 (ESD) Level 4 (±15kV air discharge, ±8kV contact discharge), IEC 61000-4-4 (EFT) (40A, 5/50ns), ultra-fast CDM ESD, and CDE standards. The ESD5Z3.3L is available in an ultra-compact SOD-523 package. Each ESD5Z3.3L device protects one high-speed data line, offering system designers the flexibility to protect a single data line in space-constrained applications. The combination of low capacitance, ultra-small footprint, and high ESD robustness makes the ESD5Z3.3L ideal for high-speed data ports and high-frequency lines such as USB 2.0 and antenna line applications in mobile phones and HD visual devices.
Caratteristiche
- Peak power dissipation: 60W (8/20μs)
- High-speed data line transient protection
- IEC61000-4-2 (ESD) ±15kV (air discharge), ±8kV (contact discharge)
- IEC61000-4-4 (EFT) 40A (5/50ns)
- Cable discharge event (CDE)
- Package optimized for high-speed lines
- Protects one data/control line
- Low capacitance: 0.4pF (typical)
- Low clamping voltage
- Low leakage current
Applicazioni
- Serial ATA
- Desktops, servers, and laptops
- Mobile phones
- MDDI port
- USB 2.0 power and data line protection
- DisplayPort
- Digital Visual Interface (DVI)
Conformità & Codici di Esportazione
| Tipo | Dettagli |
|---|---|
| ECCN | |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Tipo | Dettagli |
|---|---|
| ECCN | |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Tipo | Dettagli |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
