MAXIM MAX11619EEE+
| Manufacturer | |
| MPN | MAX11619EEE+ |
| LCSC Part # | C490225 |
| Packaging | QSOP-16 |
| Customer # | |
| Key Attributes | SPI 2.7V~3.6V QSOP-16 Analog to Digital Converters (ADC) RoHS |
| Datasheet | MAXIM MAX11619EEE+ |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 2 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | MAXIM | |
| Packaging | QSOP-16 | |
| Operating Temperature | -40℃~+85℃ | |
| Interface | SPI | |
| Quiescent Current (Iq) | 1mA | |
| Voltage - Supply | 2.7V~3.6V | |
| Number of Channels | 4 | |
| Integral non - linearity | 1LSB | |
| Voltage Reference | Built-in;External | |
| Clock/Oscillator | Built-in;External | |
| Clock Frequency | 4.8MHz | |
| Features | Multiplexers;FIFO buffer;Soft reset;Power-on reset | |
| Resolution(Bits) | 300kHz;10 | |
| S/N Ratio | - | |
| DNL (LSB) | 1LSB | |
| ADC architecture | SAR | |
| Programmable Gain | Not supported |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | MAXIM | |
| Packaging | QSOP-16 | |
| Operating Temperature | -40℃~+85℃ | |
| Interface | SPI | |
| Quiescent Current (Iq) | 1mA | |
| Voltage - Supply | 2.7V~3.6V | |
| Number of Channels | 4 | |
| Integral non - linearity | 1LSB |
| Type | Description | |
|---|---|---|
| Voltage Reference | Built-in;External | |
| Clock/Oscillator | Built-in;External | |
| Clock Frequency | 4.8MHz | |
| Features | Multiplexers;FIFO buffer;Soft reset;Power-on reset | |
| Resolution(Bits) | 300kHz;10 | |
| S/N Ratio | - | |
| DNL (LSB) | 1LSB | |
| ADC architecture | SAR | |
| Programmable Gain | Not supported |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Serial 10-bit analog-to-digital converters (ADCs) with an internal reference
- On-chip FIFO
- Scan mode
- Internal clock mode
- Internal averaging
- AutoShutdown™
- Maximum sampling rate of 300ksps using an external clock
- MAX11624/MAX11625 have 16 input channels, MAX11620/MAX11621 have 8 input channels, and MAX11618/MAX11619 have 4 input channels
- Operate from either a +3V supply or a +5V supply
- Contain a 10MHz SPI-/QSPI-/MICROWIRE-compatible serial port
- Available in 16-pin QSOP packages (MAX11618–MAX11621) and 24-pin QSOP packages (MAX11624/MAX11625)
- Specified over the extended -40℃ to +85℃ temperature range
- Analog Multiplexer with Track/Hold: 16 Channels (MAX11624/MAX11625), 8 Channels (MAX11620/MAX11621), 4 Channels (MAX11618/MAX11619)
- Single Supply: 2.7V to 3.6V (MAX11619/MAX11621/MAX11625), 4.75V to 5.25V (MAX11618/MAX11620/MAX11624)
- Internal Reference: 2.5V (MAX11619/MAX11621/MAX11625), 4.096V (MAX11618/MAX11620/MAX11624)
- External Reference: 1V to VDD
- 16-Entry First-In/First-Out (FIFO)
- Scan Mode, Internal Averaging, and Internal Clock
- Accuracy: ±1 LSB INL, ±1 LSB DNL, No Missing Codes Over Temperature
- 10MHz 3-Wire SPI-/QSPI-/MICROWIRE-Compatible Interface
- Small Packages: 16-Pin QSOP (MAX11618–MAX11621), 24-Pin QSOP (MAX11624/MAX11625)
Applications
AI Translation
- System Supervision
- Data-Acquisition Systems
- Industrial Control Systems
- Patient Monitoring
- Data Logging
- Instrumentation
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 10
10 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 11.7183$ 10.6637 | $ 10.66 |
| 10+ | $ 10.1651$ 9.2503 | $ 92.50 |
| 30+ | $ 9.2185$ 8.3889 | $ 251.67 |
| 100+ | $ 8.4264$ 7.6681 | $ 766.81 |
Standard Packaging100/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | MAXIM | |
| Packaging | QSOP-16 | |
| Operating Temperature | -40℃~+85℃ | |
| Interface | SPI | |
| Quiescent Current (Iq) | 1mA | |
| Voltage - Supply | 2.7V~3.6V | |
| Number of Channels | 4 | |
| Integral non - linearity | 1LSB | |
| Voltage Reference | Built-in;External | |
| Clock/Oscillator | Built-in;External | |
| Clock Frequency | 4.8MHz | |
| Features | Multiplexers;FIFO buffer;Soft reset;Power-on reset | |
| Resolution(Bits) | 300kHz;10 | |
| S/N Ratio | - | |
| DNL (LSB) | 1LSB | |
| ADC architecture | SAR | |
| Programmable Gain | Not supported |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | MAXIM | |
| Packaging | QSOP-16 | |
| Operating Temperature | -40℃~+85℃ | |
| Interface | SPI | |
| Quiescent Current (Iq) | 1mA | |
| Voltage - Supply | 2.7V~3.6V | |
| Number of Channels | 4 | |
| Integral non - linearity | 1LSB |
| Type | Description | |
|---|---|---|
| Voltage Reference | Built-in;External | |
| Clock/Oscillator | Built-in;External | |
| Clock Frequency | 4.8MHz | |
| Features | Multiplexers;FIFO buffer;Soft reset;Power-on reset | |
| Resolution(Bits) | 300kHz;10 | |
| S/N Ratio | - | |
| DNL (LSB) | 1LSB | |
| ADC architecture | SAR | |
| Programmable Gain | Not supported |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Serial 10-bit analog-to-digital converters (ADCs) with an internal reference
- On-chip FIFO
- Scan mode
- Internal clock mode
- Internal averaging
- AutoShutdown™
- Maximum sampling rate of 300ksps using an external clock
- MAX11624/MAX11625 have 16 input channels, MAX11620/MAX11621 have 8 input channels, and MAX11618/MAX11619 have 4 input channels
- Operate from either a +3V supply or a +5V supply
- Contain a 10MHz SPI-/QSPI-/MICROWIRE-compatible serial port
- Available in 16-pin QSOP packages (MAX11618–MAX11621) and 24-pin QSOP packages (MAX11624/MAX11625)
- Specified over the extended -40℃ to +85℃ temperature range
- Analog Multiplexer with Track/Hold: 16 Channels (MAX11624/MAX11625), 8 Channels (MAX11620/MAX11621), 4 Channels (MAX11618/MAX11619)
- Single Supply: 2.7V to 3.6V (MAX11619/MAX11621/MAX11625), 4.75V to 5.25V (MAX11618/MAX11620/MAX11624)
- Internal Reference: 2.5V (MAX11619/MAX11621/MAX11625), 4.096V (MAX11618/MAX11620/MAX11624)
- External Reference: 1V to VDD
- 16-Entry First-In/First-Out (FIFO)
- Scan Mode, Internal Averaging, and Internal Clock
- Accuracy: ±1 LSB INL, ±1 LSB DNL, No Missing Codes Over Temperature
- 10MHz 3-Wire SPI-/QSPI-/MICROWIRE-Compatible Interface
- Small Packages: 16-Pin QSOP (MAX11618–MAX11621), 24-Pin QSOP (MAX11624/MAX11625)
Applications
AI Translation
- System Supervision
- Data-Acquisition Systems
- Industrial Control Systems
- Patient Monitoring
- Data Logging
- Instrumentation
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| MAX11619EEE+T | MAXIM | QSOP-16 | 0 | $ 3.3298 | ||
| MAX11618EEE+T | MAXIM | QSOP-16 | 0 | $ 3.1456 |



