Coilank AAPS322512M4R7
| Manufacturer | CoilankAsian Brands |
| MPN | AAPS322512M4R7 |
| LCSC Part # | C48935664 |
| Packaging | 1210 |
| Customer # | |
| Key Attributes | FIXED IND 4.7uH 1210 |
| Datasheet | Coilank AAPS322512M4R7 |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Coilank | |
| Packaging | 1210 | |
| Current Rating | 1.9A | |
| Inductance | 4.7uH | |
| Tolerance | ±20% | |
| DC Resistance(DCR) | 157mΩ | |
| Current - Saturation(Isat) | 2.8A |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Coilank | |
| Packaging | 1210 | |
| Current Rating | 1.9A |
| Type | Description | |
|---|---|---|
| Inductance | 4.7uH | |
| Tolerance | ±20% | |
| DC Resistance(DCR) | 157mΩ | |
| Current - Saturation(Isat) | 2.8A |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 2,625
2,625 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1437 | $ 0.72 |
| 50+ | $ 0.125 | $ 6.25 |
| 150+ | $ 0.117 | $ 17.55 |
| 500+ | $ 0.107 | $ 53.50 |
| 3,000+ | $ 0.1026 | $ 307.80 |
| 6,000+ | $ 0.0999 | $ 599.40 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Coilank | |
| Packaging | 1210 | |
| Current Rating | 1.9A | |
| Inductance | 4.7uH | |
| Tolerance | ±20% | |
| DC Resistance(DCR) | 157mΩ | |
| Current - Saturation(Isat) | 2.8A |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Coilank | |
| Packaging | 1210 | |
| Current Rating | 1.9A |
| Type | Description | |
|---|---|---|
| Inductance | 4.7uH | |
| Tolerance | ±20% | |
| DC Resistance(DCR) | 157mΩ | |
| Current - Saturation(Isat) | 2.8A |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Alternative Parts
| MPN | Manufacturer | Alternative Type | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|---|
| AAPS322512M4R7F | Coilank | Similar | 1210 | 3,895 | $ 0.1718 | ||
| APS322512M4R7F | Coilank | Similar | 1210 | 2,495 | $ 0.1258 | ||
| NR4030M4R7A | Coilank | Similar | SMD,4x4mm | 1,440 | $ 0.0561 | ||
| ANR4030M4R7A | Coilank | Similar | SMD,4x4mm | 1,310 | $0.1611 $0.1695 | ||
| ABG06A20M4R7 | Coilank | Similar | SMD | 1,140 | $0.0512 $0.0538 |



