LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
AOTE HCPL-3150(AT) product image
  • HCPL-3150(AT) thumbnail 1
  • HCPL-3150(AT) thumbnail 2
  • HCPL-3150(AT) thumbnail 3
  • Pinout
  • Footprint
Images for reference only

AOTE HCPL-3150(AT)

Manufacturer
AOTEAsian Brands
MPN
HCPL-3150(AT)
LCSC Part #
C48686296
Packaging
SMD-8P
Customer #
Key Attributes
600mA 5V 100ns 10V~30V 100ns 1.5V SMD-8P Isolators - Gate Drivers RoHS
DatasheetAOTE HCPL-3150(AT)
In-Stock: 1
1 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.571$ 0.57
10+$ 0.4623$ 4.62
30+$ 0.4088$ 12.26
100+$ 0.3553$ 35.53
500+$ 0.3228$ 161.40
1,000+$ 0.3066$ 306.60
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIsolators/Isolators - Gate Drivers
ManufacturerAOTE
PackagingSMD-8P
Output Current600mA
Operating Temperature-40℃~+105℃
Propagation Delay(tpd)500ns;500ns
Reverse Voltage5V
Load TypeMOSFET;IGBT
Rise Time100ns
Voltage - Supply10V~30V
Fall Time100ns
Voltage - Forward(Vf)1.5V
CMTI(kV/us)15kV/us
Isolation Voltage(Vrms)5kV
Number of Channels1
FeaturesUnder-voltage lockout with hysteresis

Introduction

AI Translation

HCPL-3150(AT) is a gate drive optocoupler with 0.6A output current, capable of driving most medium-power IGBTs and MOSFETs. It is well suited for high-speed switching of power IGBTs and MOSFETs in motor control inverters and high-performance power systems. It contains a GaAlAs LED optically coupled to a photodetector IC with a high-speed driver featuring a push-pull MOSFET output stage.

Features

AI Translation
  • 15kV/us minimum common mode rejection (CMR)
  • 0.6A peak output current drive capability
  • Wide operating voltage range: 10V~30V
  • Fast switching speed
  • Maximum propagation delay 500ns
  • Under-voltage lockout (UVLO) with hysteresis
  • Operating temperature range: -40°C to +105°C
  • Reinforced insulation compliant

Applications

AI Translation
  • Industrial inverters
  • Uninterruptible power supplies
  • Switching power supplies
  • Motor drives
  • IGBT isolation / power MOSFET gate drives