GOFORD GT070N15TL
| Manufacturer | GOFORDAsian Brands |
| MPN | GT070N15TL |
| LCSC Part # | C46061982 |
| Packaging | TOLL-8L |
| Customer # | |
| Key Attributes | MOSFET N-CH 150V 200A TOLL-8L |
| Datasheet | GOFORD GT070N15TL |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | GOFORD | |
| Packaging | TOLL-8L | |
| Drain to Source Voltage | 150V | |
| Operating Temperature | -55℃~+150℃ | |
| Output Capacitance(Coss) | 625pF | |
| Current - Continuous Drain(Id) | 200A | |
| Gate Threshold Voltage (Vgs(th)) | 3V | |
| Pd - Power Dissipation | 430W | |
| RDS(on) | 4.2mΩ@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 10pF | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 5.865nF | |
| Gate Charge(Qg) | 89nC | |
| Vgs | ±20V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | GOFORD | |
| Packaging | TOLL-8L | |
| Drain to Source Voltage | 150V | |
| Operating Temperature | -55℃~+150℃ | |
| Output Capacitance(Coss) | 625pF | |
| Current - Continuous Drain(Id) | 200A | |
| Gate Threshold Voltage (Vgs(th)) | 3V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 430W | |
| RDS(on) | 4.2mΩ@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 10pF | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 5.865nF | |
| Gate Charge(Qg) | 89nC | |
| Vgs | ±20V | |
| Type | N-Channel |
Help & FeedbackShow similar products (0) >
Not available now
Minimum: 1Multiple: 1Sales Unit: Piece
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | GOFORD | |
| Packaging | TOLL-8L | |
| Drain to Source Voltage | 150V | |
| Operating Temperature | -55℃~+150℃ | |
| Output Capacitance(Coss) | 625pF | |
| Current - Continuous Drain(Id) | 200A | |
| Gate Threshold Voltage (Vgs(th)) | 3V | |
| Pd - Power Dissipation | 430W | |
| RDS(on) | 4.2mΩ@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 10pF | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 5.865nF | |
| Gate Charge(Qg) | 89nC | |
| Vgs | ±20V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | GOFORD | |
| Packaging | TOLL-8L | |
| Drain to Source Voltage | 150V | |
| Operating Temperature | -55℃~+150℃ | |
| Output Capacitance(Coss) | 625pF | |
| Current - Continuous Drain(Id) | 200A | |
| Gate Threshold Voltage (Vgs(th)) | 3V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 430W | |
| RDS(on) | 4.2mΩ@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 10pF | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 5.865nF | |
| Gate Charge(Qg) | 89nC | |
| Vgs | ±20V | |
| Type | N-Channel |
Help & FeedbackShow similar products (0) >
C46061982 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



