LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ROHM TLR342FVJ-GE2 product image
Images for reference only

ROHM TLR342FVJ-GE2

Manufacturer
MPN
TLR342FVJ-GE2
LCSC Part #
C4367898
Packaging
TSSOP-8-BJ
Customer #
Key Attributes
100mA 2 4mV 1.2V/us 90dB 200pA 150uA 2.3MHz TSSOP-8-BJ Instrumentation, Op Amps, Buffer Amps RoHS
DatasheetROHM TLR342FVJ-GE2
RoHS Compliance2 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.4238$ 0.42
200+$ 0.164$ 32.80
500+$ 0.1583$ 79.15
1,000+$ 0.1554$ 155.40
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
ManufacturerROHM
PackagingTSSOP-8-BJ
Output Current100mA
Number of Channels2
Vos - Input Offset Voltage4mV
Slew Rate1.2V/us
Input Offset Current(Ios)1pA
Operating Temperature-40℃~+85℃
Common Mode Rejection Ratio(CMRR)90dB
Ib - Input Bias Current200pA
Input Offset Voltage Drift(Vos TC)4.5uV/℃
Quiescent Current150uA
Gain Bandwidth Product2.3MHz
Features-
Input Voltage Noise Density33nV/√Hz@1kHz
Dual Supply-
Rail to Rail-
Single Supply1.8V~5.5V

Introduction

AI Translation

TLR341G, TLR342xxx, and TLR344xxx series are single, dual, and quad CMOS operational amplifier with low supply voltage operation and full swing output. These are suitable for battery-operated equipment. The MOSFET input stage provides low input bias current. It can be used for sensor applications. TLR341G includes shutdown function.

Features

AI Translation
  • Low Operating Supply Voltage
  • Output Full Swing / Input Ground Sense
  • High Large Signal Voltage Gain
  • Low Input Bias Current
  • Low Supply Current
  • Low Input Offset Voltage

Applications

AI Translation
  • Consumer Electronics
  • Buffer
  • Sensor Amplifier
  • Mobile Equipment
  • Battery-Operated Equipment

Alternative Parts

MPNManufacturerAlternative TypePackagingAvailabilityUnit Price
NCV20062DTBR2GonsemiSimilarTSSOP-865$ 0.8909
LMR342FVT-GE2ROHMSimilarTSSOP-8-B10$ 0.5287
NCS20072DTBR2GonsemiSimilarTSSOP-82,380$ 0.808
TLV9052QPWRQ1TISimilarTSSOP-8290$ 1.2308
TP1562AL1-TSR3PEAKSimilarTSSOP-81,650$ 0.4293
View and Compare All Alternative Parts.