SOFNG U30-06E
| Manufacturer | SOFNGAsian Brands |
| MPN | U30-06E |
| LCSC Part # | C42400599 |
| Packaging | SMD |
| Customer # | |
| Key Attributes | 1 9P -25℃~+85℃ Laminated board SMD USB, DVI, HDMI Connector Assemblies RoHS |
| Datasheet | SOFNG U30-06E |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/USB, DVI, HDMI Connectors/USB, DVI, HDMI Connector Assemblies | |
| Manufacturer | SOFNG | |
| Packaging | SMD | |
| Number of Ports | 1 | |
| Number of Contacts | 9P | |
| Connector Type | Type-A | |
| Voltage Rating | 5V | |
| Operating Temperature | -25℃~+85℃ | |
| Gender | - | |
| Mounting Type | Laminated board |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/USB, DVI, HDMI Connectors/USB, DVI, HDMI Connector Assemblies | |
| Manufacturer | SOFNG | |
| Packaging | SMD | |
| Number of Ports | 1 | |
| Number of Contacts | 9P |
| Type | Description | |
|---|---|---|
| Connector Type | Type-A | |
| Voltage Rating | 5V | |
| Operating Temperature | -25℃~+85℃ | |
| Gender | - | |
| Mounting Type | Laminated board |
Help & FeedbackShow similar products (0) >
In-Stock: 80
80 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.3167$ 0.2597 | $ 1.30 |
| 50+ | $ 0.2487$ 0.2040 | $ 10.20 |
| 200+ | $ 0.2196$ 0.1801 | $ 36.02 |
| 500+ | $ 0.1832$ 0.1503 | $ 75.15 |
| 2,500+ | $ 0.167$ 0.1370 | $ 342.50 |
| 5,000+ | $ 0.1573$ 0.1290 | $ 645.00 |
Standard Packaging100/Full Tray | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/USB, DVI, HDMI Connectors/USB, DVI, HDMI Connector Assemblies | |
| Manufacturer | SOFNG | |
| Packaging | SMD | |
| Number of Ports | 1 | |
| Number of Contacts | 9P | |
| Connector Type | Type-A | |
| Voltage Rating | 5V | |
| Operating Temperature | -25℃~+85℃ | |
| Gender | - | |
| Mounting Type | Laminated board |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/USB, DVI, HDMI Connectors/USB, DVI, HDMI Connector Assemblies | |
| Manufacturer | SOFNG | |
| Packaging | SMD | |
| Number of Ports | 1 | |
| Number of Contacts | 9P |
| Type | Description | |
|---|---|---|
| Connector Type | Type-A | |
| Voltage Rating | 5V | |
| Operating Temperature | -25℃~+85℃ | |
| Gender | - | |
| Mounting Type | Laminated board |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



