Hanbo Electronic HB-PH9-25425PB2GOW
| Manufacturer | Hanbo ElectronicAsian Brands |
| MPN | HB-PH9-25425PB2GOW |
| LCSC Part # | C42396880 |
| Packaging | SMD,P=2.54mm |
| Customer # | |
| Key Attributes | Surface Mount,Vertical 2 2.54mm Square pin 3A 2.5mm 6mm 10P -40℃~+105℃ Gold Black 2.54mm 2x5P SMD,P=2.54mm Headers, Male Pins RoHS |
| Datasheet | Hanbo Electronic HB-PH9-25425PB2GOW |
| RoHS Compliance | 4 documents available |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | Hanbo Electronic | |
| Packaging | SMD,P=2.54mm | |
| Connector Type | Surface Mount,Vertical | |
| Contact Material | Brass | |
| Number of Rows | 2 | |
| Pitch | 2.54mm | |
| Circluar Pins/Square Pins | Square pin | |
| Current Rating | 3A | |
| Insulation Height | 2.5mm | |
| Length of Mating Pin | 6mm | |
| Number of PINs | 10P | |
| Operating Temperature | -40℃~+105℃ | |
| Contact Plating | Gold | |
| Color | Black | |
| Row Spacing | 2.54mm | |
| Pin Structure | 2x5P |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | Hanbo Electronic | |
| Packaging | SMD,P=2.54mm | |
| Connector Type | Surface Mount,Vertical | |
| Contact Material | Brass | |
| Number of Rows | 2 | |
| Pitch | 2.54mm | |
| Circluar Pins/Square Pins | Square pin | |
| Current Rating | 3A |
| Type | Description | |
|---|---|---|
| Insulation Height | 2.5mm | |
| Length of Mating Pin | 6mm | |
| Number of PINs | 10P | |
| Operating Temperature | -40℃~+105℃ | |
| Contact Plating | Gold | |
| Color | Black | |
| Row Spacing | 2.54mm | |
| Pin Structure | 2x5P |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 90
90 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1194$ 0.0717 | $ 0.36 |
| 50+ | $ 0.0944$ 0.0567 | $ 2.84 |
| 300+ | $ 0.0819$ 0.0492 | $ 14.76 |
| 600+ | $ 0.0725$ 0.0435 | $ 26.10 |
| 2,400+ | $ 0.065$ 0.0390 | $ 93.60 |
| 5,100+ | $ 0.0612$ 0.0368 | $ 187.68 |
Standard Packaging300/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | Hanbo Electronic | |
| Packaging | SMD,P=2.54mm | |
| Connector Type | Surface Mount,Vertical | |
| Contact Material | Brass | |
| Number of Rows | 2 | |
| Pitch | 2.54mm | |
| Circluar Pins/Square Pins | Square pin | |
| Current Rating | 3A | |
| Insulation Height | 2.5mm | |
| Length of Mating Pin | 6mm | |
| Number of PINs | 10P | |
| Operating Temperature | -40℃~+105℃ | |
| Contact Plating | Gold | |
| Color | Black | |
| Row Spacing | 2.54mm | |
| Pin Structure | 2x5P |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | Hanbo Electronic | |
| Packaging | SMD,P=2.54mm | |
| Connector Type | Surface Mount,Vertical | |
| Contact Material | Brass | |
| Number of Rows | 2 | |
| Pitch | 2.54mm | |
| Circluar Pins/Square Pins | Square pin | |
| Current Rating | 3A |
| Type | Description | |
|---|---|---|
| Insulation Height | 2.5mm | |
| Length of Mating Pin | 6mm | |
| Number of PINs | 10P | |
| Operating Temperature | -40℃~+105℃ | |
| Contact Plating | Gold | |
| Color | Black | |
| Row Spacing | 2.54mm | |
| Pin Structure | 2x5P |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



