XR XRT1065-102MHFRL6
| Manufacturer | XRAsian Brands |
| MPN | XRT1065-102MHFRL6 |
| LCSC Part # | C41384166 |
| Packaging | Through Hole,D=13mm |
| Customer # | |
| Key Attributes | CMC 6A 2LN TH |
| Datasheet | XR XRT1065-102MHFRL6 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Common Mode Chokes | |
| Manufacturer | XR | |
| Packaging | Through Hole,D=13mm | |
| Inductance @ Frequency | 1mH@1kHz | |
| DC Resistance(DCR) | 17mΩ | |
| Insulation Resistance(IR) | - | |
| Number of Lines | 2 | |
| Voltage Rating | - | |
| Voltage Withstand | - | |
| Impedance @ Frequency | - | |
| Current Rating | 6A | |
| Operating Temperature | -25℃~+85℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Common Mode Chokes | |
| Manufacturer | XR | |
| Packaging | Through Hole,D=13mm | |
| Inductance @ Frequency | 1mH@1kHz | |
| DC Resistance(DCR) | 17mΩ | |
| Insulation Resistance(IR) | - |
| Type | Description | |
|---|---|---|
| Number of Lines | 2 | |
| Voltage Rating | - | |
| Voltage Withstand | - | |
| Impedance @ Frequency | - | |
| Current Rating | 6A | |
| Operating Temperature | -25℃~+85℃ |
Help & FeedbackShow similar products (0) >
Applications
AI Translation
- AV equipment
- OA equipment
- Home appliances
- General electronic equipment such as information services
In-Stock: 125
125 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.3056 | $ 1.53 |
| 50+ | $ 0.2395 | $ 11.98 |
| 150+ | $ 0.2072 | $ 31.08 |
| 500+ | $ 0.1718 | $ 85.90 |
| 2,500+ | $ 0.1561 | $ 390.25 |
| 5,000+ | $ 0.1466 | $ 733.00 |
Standard Packaging500/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Common Mode Chokes | |
| Manufacturer | XR | |
| Packaging | Through Hole,D=13mm | |
| Inductance @ Frequency | 1mH@1kHz | |
| DC Resistance(DCR) | 17mΩ | |
| Insulation Resistance(IR) | - | |
| Number of Lines | 2 | |
| Voltage Rating | - | |
| Voltage Withstand | - | |
| Impedance @ Frequency | - | |
| Current Rating | 6A | |
| Operating Temperature | -25℃~+85℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Common Mode Chokes | |
| Manufacturer | XR | |
| Packaging | Through Hole,D=13mm | |
| Inductance @ Frequency | 1mH@1kHz | |
| DC Resistance(DCR) | 17mΩ | |
| Insulation Resistance(IR) | - |
| Type | Description | |
|---|---|---|
| Number of Lines | 2 | |
| Voltage Rating | - | |
| Voltage Withstand | - | |
| Impedance @ Frequency | - | |
| Current Rating | 6A | |
| Operating Temperature | -25℃~+85℃ |
Help & FeedbackShow similar products (0) >
Applications
AI Translation
- AV equipment
- OA equipment
- Home appliances
- General electronic equipment such as information services
C41384166 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |



