LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Bossie BX-PM1.27-1-12PU-Z product image
  • BX-PM1.27-1-12PU-Z thumbnail 1
  • BX-PM1.27-1-12PU-Z thumbnail 2
  • BX-PM1.27-1-12PU-Z thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Bossie BX-PM1.27-1-12PU-Z

Manufacturer
BossieAsian Brands
MPN
BX-PM1.27-1-12PU-Z
LCSC Part #
C41370828
Packaging
Through Hole,P=1.27mm
Customer #
Key Attributes
CONN SOCKET 12POS 1.27mm SINGLE ROW TH
DatasheetBossie BX-PM1.27-1-12PU-Z
RoHS Compliance1 documents available
Custom CablesMOQ 1pc
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 104
104 In stock, ships now
Minimum: 13Multiple: 13Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
13+$ 0.2189$ 2.85
130+$ 0.1836$ 23.87
390+$ 0.1684$ 65.68
1,287+$ 0.1496$ 192.54
6,513+$ 0.1412$ 919.64
12,987+$ 0.1361$ 1767.53
Standard Packaging39/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Receptacles, Female Sockets
ManufacturerBossie
PackagingThrough Hole,P=1.27mm
Number of Pins12P
Current Rating1A
PIN Length2.4mm
Voltage Rating-
Mounting TypeThrough Hole
Operating Temperature-40℃~+105℃
Insulation Height4.3mm
Holes Structure1x12P
Pitch1.27mm
Holes DirectionTop
Number of Rows1
Contact PlatingGold
Contact MaterialPhosphor bronze
Row Spacing-
Circular Hole / Square HoleSquare Hole

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.