VBsemi Elec 2SJ420-VB
| Manufacturer | VBsemi ElecAsian Brands |
| MPN | 2SJ420-VB |
| LCSC Part # | C41369947 |
| Packaging | SO-8 |
| Customer # | |
| Key Attributes | MOSFET P-CH 12V 16A SO-8 |
| Datasheet | VBsemi Elec 2SJ420-VB |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Packaging | SO-8 | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 12V | |
| Current - Continuous Drain(Id) | 16A | |
| Gate Threshold Voltage (Vgs(th)) | 1V | |
| Pd - Power Dissipation | 1.5W | |
| RDS(on) | 10mΩ@1.8V | |
| Number | 1 P-Channel | |
| Gate Charge(Qg) | 165nC@5V | |
| Type | P-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Packaging | SO-8 | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 12V | |
| Current - Continuous Drain(Id) | 16A |
| Type | Description | |
|---|---|---|
| Gate Threshold Voltage (Vgs(th)) | 1V | |
| Pd - Power Dissipation | 1.5W | |
| RDS(on) | 10mΩ@1.8V | |
| Number | 1 P-Channel | |
| Gate Charge(Qg) | 165nC@5V | |
| Type | P-Channel |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Halogen-free per IEC 61249-2-21
- Trench power MOSFET
- RoHS compliant per directive 2002/95/EC
Applications
AI Translation
- Load Switch - Battery Switch
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 20
20 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.4001$ 0.3401 | $ 0.34 |
| 10+ | $ 0.3192$ 0.2714 | $ 2.71 |
| 30+ | $ 0.2849$ 0.2422 | $ 7.27 |
| 100+ | $ 0.2413$ 0.2052 | $ 20.52 |
| 500+ | $ 0.1993$ 0.1695 | $ 84.75 |
| 1,000+ | $ 0.1869$ 0.1589 | $ 158.90 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Packaging | SO-8 | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 12V | |
| Current - Continuous Drain(Id) | 16A | |
| Gate Threshold Voltage (Vgs(th)) | 1V | |
| Pd - Power Dissipation | 1.5W | |
| RDS(on) | 10mΩ@1.8V | |
| Number | 1 P-Channel | |
| Gate Charge(Qg) | 165nC@5V | |
| Type | P-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Packaging | SO-8 | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 12V | |
| Current - Continuous Drain(Id) | 16A |
| Type | Description | |
|---|---|---|
| Gate Threshold Voltage (Vgs(th)) | 1V | |
| Pd - Power Dissipation | 1.5W | |
| RDS(on) | 10mΩ@1.8V | |
| Number | 1 P-Channel | |
| Gate Charge(Qg) | 165nC@5V | |
| Type | P-Channel |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Halogen-free per IEC 61249-2-21
- Trench power MOSFET
- RoHS compliant per directive 2002/95/EC
Applications
AI Translation
- Load Switch - Battery Switch
C41369947 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Alternative Parts
| MPN | Manufacturer | Alternative Type | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|---|
| IRF7433TRPBF-VB | VBsemi Elec | Similar | SOP-8 | 18 | $0.4561 $0.4801 | ||
| 2SJ419-VB | VBsemi Elec | Similar | SO-8 | 20 | $0.3258 $0.3832 | ||
| VBA2107 | VBsemi Elec | Similar | SO-8 | 201 | $0.3058 $0.3218 | ||
| IRF7210TRPBF-VB | VBsemi Elec | Similar | SO-8 | 102 | $0.4733 $0.4982 | ||
| TPS1100DRG4-VB | VBsemi Elec | Similar | SO-8 | 59 | $ 0.4443 |
5 more alternative parts.View all substitutes



