LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Slkor SL3157XT6 product image
Images for reference only

Slkor SL3157XT6

Manufacturer
SlkorAsian Brands
MPN
SL3157XT6
LCSC Part #
C41369482
Packaging
SOT-23-6
Customer #
Key Attributes
Low-voltage, single-pole double-throw (SPDT) analog switch
DatasheetSlkor SL3157XT6
Out of Stock
Notify Me
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
10+$ 0.0605$ 0.61
100+$ 0.0484$ 4.84
300+$ 0.0423$ 12.69
3,000+$ 0.0377$ 113.10
6,000+$ 0.0341$ 204.60
9,000+$ 0.0323$ 290.70
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers
ManufacturerSlkor
PackagingSOT-23-6
FeaturesBidirectional analog channel
Operating Temperature-40℃~+85℃
Number of Channels-
Ron
Voltage - Supply1.8V~5.5V
Con15.6pF

Introduction

AI Translation

SL3157 is a single-channel, low-voltage, bidirectional SPDT CMOS analog switch. Operating from a single supply, the device supports a supply voltage range of 1.8V to 5.5V. Its low on-resistance RON and high bandwidth make it ideal for audio routing switch applications. The flat impedance profile across the full analog signal input range ensures low distortion and excellent linearity in audio signal applications. The SL3157 is available in SC70-6 and SOT23-6 packages.

Features

AI Translation
  • Operating voltage range: 1.8V to 5.5V
  • On-resistance: 4Ω (typical)
  • High bandwidth: 300MHz
  • Switching time: turn-on 30ns, turn-off 20ns
  • Rail-to-rail operation
  • TTL/CMOS compatible
  • Operating temperature range: -40°C to +85°C
  • Available in SC70-6 and SOT23-6 packages

Applications

AI Translation
  • Portable instruments
  • Battery-powered devices
  • Computer peripherals
  • Mobile phones
  • PDAs
  • Audio players