LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
DORABO DB2EKNG-3.5-3P-GN product image
  • DB2EKNG-3.5-3P-GN thumbnail 1
  • DB2EKNG-3.5-3P-GN thumbnail 2
  • DB2EKNG-3.5-3P-GN thumbnail 3
  • Pinout
  • Footprint
Images for reference only

DORABO DB2EKNG-3.5-3P-GN

Manufacturer
DORABOAsian Brands
MPN
DB2EKNG-3.5-3P-GN
LCSC Part #
C41361360
Packaging
P=3.5mm
Customer #
Key Attributes
1.5 16~28 1x3P 3P -40℃~+105℃ 3 1 8A 3.5mm Green Male Plug Free-hanging Hinged (Snap On) P=3.5mm Headers, Plugs and Sockets RoHS
DatasheetDORABO DB2EKNG-3.5-3P-GN
RoHS Compliance2 documents available
Custom CablesMOQ 1pc
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.7653$ 0.77
10+$ 0.6171$ 6.17
30+$ 0.5422$ 16.27
100+$ 0.469$ 46.90
500+$ 0.4234$ 211.70
1,000+$ 0.4006$ 400.60
Standard Packaging500/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Terminal Blocks/Headers, Plugs and Sockets
ManufacturerDORABO
PackagingP=3.5mm
Wire Gauge - mm21.5
Wire Gauge - AWG16~28
Number of Positions or Pins1x3P
Number of Pins3P
Operating Temperature-40℃~+105℃
Number of PINs Per Row3
Number of Rows1
Current Rating8A
Outlet Direction (Vertical Basis)Top Entry
Connection TypeSpring Connection
Voltage Rating300V
Pitch3.5mm
ColorGreen
Connector TypeMale Plug
Mounting TypeFree-hanging
Termination StyleHinged (Snap On)

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.