PANASONIC ERJXGNJ103Y
| Manufacturer | |
| MPN | ERJXGNJ103Y |
| LCSC Part # | C409078 |
| Packaging | 01005 |
| Customer # | |
| Key Attributes | RES 10000Ω ±5% 0.031W 01005 |
| Datasheet | PANASONIC ERJXGNJ103Y |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 15 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Packaging | 01005 | |
| Resistance | 10kΩ | |
| Power(Watts) | 31mW | |
| Operating Temperature | -55℃~+125℃ | |
| Type | Thick Film Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±200ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Packaging | 01005 | |
| Resistance | 10kΩ | |
| Power(Watts) | 31mW |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+125℃ | |
| Type | Thick Film Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±200ppm/℃ |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 5+ | $ 0.0618 | $ 0.31 |
| 50+ | $ 0.0605 | $ 3.03 |
| 150+ | $ 0.0596 | $ 8.94 |
| 500+ | $ 0.0587 | $ 29.35 |
Standard Packaging20000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Packaging | 01005 | |
| Resistance | 10kΩ | |
| Power(Watts) | 31mW | |
| Operating Temperature | -55℃~+125℃ | |
| Type | Thick Film Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±200ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Packaging | 01005 | |
| Resistance | 10kΩ | |
| Power(Watts) | 31mW |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+125℃ | |
| Type | Thick Film Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±200ppm/℃ |
Help & FeedbackShow similar products (0) >
C409078 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 0105WHJ0103TDE | UNI-ROYAL | 01005 | 19,000 | $ 0.0061 | ||
| RTT005103JH1 | RALEC | 01005 | 1,300 | $ 0.005 | ||
| RC-005L103JT | FH | 01005 | 200 | $ 0.0054 | ||
| RC0100FR-0710KL | YAGEO | 01005 | 284,700 | $ 0.0037 | ||
| 0105WHF1002TDE | UNI-ROYAL | 01005 | 3,200 | $ 0.0053 | ||
| ERJ-U0XJ103Y | PANASONIC | 01005 | 0 | $ 0.0545 | ||
| RC0100JR-0710KL | YAGEO | 01005 | 0 | $ 0.0034 | ||
| RC0402J103CS | Samsung Electro-Mechanics | 01005 | 0 | $ 0.0258 | ||
| CRCW010010K0JREL | VISHAY | 01005 | 0 | $ 0.0145 | ||
| CR01005-FW-1002GLF | BOURNS | 01005 | 0 | $ 0.0174 | ||
| ERJ-U0XF1002Y | PANASONIC | 01005 | 0 | $ 0.0635 | ||
| ERJ-XGNF1002Y | PANASONIC | 01005 | 0 | $ 0.0359 | ||
| RC0100FR-0710KP | YAGEO | 01005 | 0 | $ 0.0285 | ||
| RC0100DR-0710KL | YAGEO | 01005 | 0 | $ 0.0217 | ||
| RK73B1FRTTBL103J | KOA | 01005 | 0 | $ 0.0568 |



