HONGFA HF18FZ/24-4Z232
| Manufacturer | HONGFAAsian Brands |
| MPN | HF18FZ/24-4Z232 |
| LCSC Part # | C399413 |
| Packaging | Through Hole,28x21.5mm |
| Customer # | |
| Key Attributes | MINIATURE INTERMEDIATE POWER RELAY |
| Datasheet | HONGFA HF18FZ/24-4Z232 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Relays/Power Relays, Over 2 Amps | |
| Manufacturer | HONGFA | |
| Packaging | Through Hole,28x21.5mm | |
| Coil Voltage | 24V | |
| Switching Voltage(Max) | 277V@AC;30V@DC | |
| Coil Resistance | 662Ω | |
| Release Time | 15ms | |
| Operate Time | 20ms | |
| Length | 28mm | |
| Height | - | |
| Number of Pins | 14 | |
| Contact Resistance | 100mΩ | |
| Coil Type | Non-polarized - single coil (with LED) | |
| Width | 21.5mm | |
| Operating Temperature | -40℃~+70℃ | |
| Switching Current(Max) | 5A | |
| Coil Rated Power | 800mW | |
| Contact Rating | 5A@220VAC;5A@24VDC | |
| Contact Material | AgNi | |
| Contact Form | 4 Form C: 4C (4PDT-CO) |
| Type | Description | |
|---|---|---|
| Category | Relays/Power Relays, Over 2 Amps | |
| Manufacturer | HONGFA | |
| Packaging | Through Hole,28x21.5mm | |
| Coil Voltage | 24V | |
| Switching Voltage(Max) | 277V@AC;30V@DC | |
| Coil Resistance | 662Ω | |
| Release Time | 15ms | |
| Operate Time | 20ms | |
| Length | 28mm | |
| Height | - |
| Type | Description | |
|---|---|---|
| Number of Pins | 14 | |
| Contact Resistance | 100mΩ | |
| Coil Type | Non-polarized - single coil (with LED) | |
| Width | 21.5mm | |
| Operating Temperature | -40℃~+70℃ | |
| Switching Current(Max) | 5A | |
| Coil Rated Power | 800mW | |
| Contact Rating | 5A@220VAC;5A@24VDC | |
| Contact Material | AgNi | |
| Contact Form | 4 Form C: 4C (4PDT-CO) |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Multiple switching capability (2C,4C type)
- With LED
- Conform to the CE low voltage directive
- 2.0kV dielectric strength(between coil and contacts)
- High electrical life
- High mechanical life
- With test button
- Automatic production
- RoHS compliant
- The dielectric strength can reach 2000VAC and the insulation resistance is 1000MΩ
- Three mounting types are available: PCB mounting, screw mounting and DIN rail mounting
- With finger protection device
- Many kinds of Plug-in modules are available with the function of energizing indication and wiring protection
- Components available: retainer, Marker and plug-in module
In-Stock: 100
100 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 5.9506 | $ 5.95 |
| 10+ | $ 4.946 | $ 49.46 |
| 30+ | $ 4.3494 | $ 130.48 |
| 90+ | $ 3.7464 | $ 337.18 |
Standard Packaging30/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Relays/Power Relays, Over 2 Amps | |
| Manufacturer | HONGFA | |
| Packaging | Through Hole,28x21.5mm | |
| Coil Voltage | 24V | |
| Switching Voltage(Max) | 277V@AC;30V@DC | |
| Coil Resistance | 662Ω | |
| Release Time | 15ms | |
| Operate Time | 20ms | |
| Length | 28mm | |
| Height | - | |
| Number of Pins | 14 | |
| Contact Resistance | 100mΩ | |
| Coil Type | Non-polarized - single coil (with LED) | |
| Width | 21.5mm | |
| Operating Temperature | -40℃~+70℃ | |
| Switching Current(Max) | 5A | |
| Coil Rated Power | 800mW | |
| Contact Rating | 5A@220VAC;5A@24VDC | |
| Contact Material | AgNi | |
| Contact Form | 4 Form C: 4C (4PDT-CO) |
| Type | Description | |
|---|---|---|
| Category | Relays/Power Relays, Over 2 Amps | |
| Manufacturer | HONGFA | |
| Packaging | Through Hole,28x21.5mm | |
| Coil Voltage | 24V | |
| Switching Voltage(Max) | 277V@AC;30V@DC | |
| Coil Resistance | 662Ω | |
| Release Time | 15ms | |
| Operate Time | 20ms | |
| Length | 28mm | |
| Height | - |
| Type | Description | |
|---|---|---|
| Number of Pins | 14 | |
| Contact Resistance | 100mΩ | |
| Coil Type | Non-polarized - single coil (with LED) | |
| Width | 21.5mm | |
| Operating Temperature | -40℃~+70℃ | |
| Switching Current(Max) | 5A | |
| Coil Rated Power | 800mW | |
| Contact Rating | 5A@220VAC;5A@24VDC | |
| Contact Material | AgNi | |
| Contact Form | 4 Form C: 4C (4PDT-CO) |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Multiple switching capability (2C,4C type)
- With LED
- Conform to the CE low voltage directive
- 2.0kV dielectric strength(between coil and contacts)
- High electrical life
- High mechanical life
- With test button
- Automatic production
- RoHS compliant
- The dielectric strength can reach 2000VAC and the insulation resistance is 1000MΩ
- Three mounting types are available: PCB mounting, screw mounting and DIN rail mounting
- With finger protection device
- Many kinds of Plug-in modules are available with the function of energizing indication and wiring protection
- Components available: retainer, Marker and plug-in module
C399413 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| Type | Details |
|---|---|
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |



