SOFNG MC-302L-L
| Manufacturer | SOFNGAsian Brands |
| MPN | MC-302L-L |
| LCSC Part # | C39675975 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | 1 2P -35℃~+75℃ Through Hole Through Hole USB, DVI, HDMI Connector Assemblies RoHS |
| Datasheet | SOFNG MC-302L-L |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/USB, DVI, HDMI Connectors/USB, DVI, HDMI Connector Assemblies | |
| Manufacturer | SOFNG | |
| Packaging | Through Hole | |
| Number of Ports | 1 | |
| Number of Contacts | 2P | |
| Connector Type | Type-C | |
| Voltage Rating | 100V | |
| Operating Temperature | -35℃~+75℃ | |
| Mounting Type | Through Hole | |
| Gender | Female |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/USB, DVI, HDMI Connectors/USB, DVI, HDMI Connector Assemblies | |
| Manufacturer | SOFNG | |
| Packaging | Through Hole | |
| Number of Ports | 1 | |
| Number of Contacts | 2P |
| Type | Description | |
|---|---|---|
| Connector Type | Type-C | |
| Voltage Rating | 100V | |
| Operating Temperature | -35℃~+75℃ | |
| Mounting Type | Through Hole | |
| Gender | Female |
Help & FeedbackShow similar products (0) >
In-Stock: 28
28 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.1396$ 0.1145 | $ 0.11 |
| 10+ | $ 0.1104$ 0.0906 | $ 0.91 |
| 30+ | $ 0.0957$ 0.0785 | $ 2.36 |
| 100+ | $ 0.0848$ 0.0696 | $ 6.96 |
| 500+ | $ 0.076$ 0.0624 | $ 31.20 |
| 1,000+ | $ 0.0716$ 0.0588 | $ 58.80 |
Standard Packaging100/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/USB, DVI, HDMI Connectors/USB, DVI, HDMI Connector Assemblies | |
| Manufacturer | SOFNG | |
| Packaging | Through Hole | |
| Number of Ports | 1 | |
| Number of Contacts | 2P | |
| Connector Type | Type-C | |
| Voltage Rating | 100V | |
| Operating Temperature | -35℃~+75℃ | |
| Mounting Type | Through Hole | |
| Gender | Female |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/USB, DVI, HDMI Connectors/USB, DVI, HDMI Connector Assemblies | |
| Manufacturer | SOFNG | |
| Packaging | Through Hole | |
| Number of Ports | 1 | |
| Number of Contacts | 2P |
| Type | Description | |
|---|---|---|
| Connector Type | Type-C | |
| Voltage Rating | 100V | |
| Operating Temperature | -35℃~+75℃ | |
| Mounting Type | Through Hole | |
| Gender | Female |
Help & FeedbackShow similar products (0) >
C39675975 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



