LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
KEMET C0603C393J4RAC7867 product image
Images for reference only

KEMET C0603C393J4RAC7867

Manufacturer
MPN
C0603C393J4RAC7867
LCSC Part #
C3857366
Packaging
0603
Customer #
Key Attributes
39nF X7R ±5% 16V 0603 Ceramic Capacitors RoHS
DatasheetKEMET C0603C393J4RAC7867
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0923$ 0.09
200+$ 0.0357$ 7.14
500+$ 0.0345$ 17.25
1,000+$ 0.0339$ 33.90
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Capacitors/Ceramic Capacitors
ManufacturerKEMET
Packaging0603
Capacitance39nF
Temperature CoefficientX7R
Tolerance±5%
Voltage Rating16V

Introduction

AI Translation

KEMET's X7R dielectric has a maximum operating temperature of 125°C and is considered temperature stable. The Electronic Industries Alliance (EIA) classifies X7R dielectric as a Class II material. These components are fixed ceramic dielectric capacitors suitable for bypass and decoupling applications, or for discriminator circuits where high Q and stable capacitance characteristics are not critical. X7R capacitance change over time and voltage is predictable, with minimal capacitance variation relative to ambient temperature. Over the temperature range of -55°C to +125°C, capacitance change is limited to ±15%.

Features

AI Translation
  • Operating temperature range: -55°C to +125°C
  • Lead-free, RoHS and REACH compliant
  • Temperature-stable dielectric
  • Available in EIA 0402, 0603, 0805, 1206, 1210, 1808, 1812, 1825, 2220, and 2225 case sizes
  • DC voltage ratings: 6.3V, 10V, 16V, 25V, 35V, 50V, 100V, 200V, and 250V
  • Capacitance range: 10 pF to 47 μF
  • Capacitance tolerances: ±5%, ±10%, and ±20%
  • Non-polarized device, simplifying mounting concerns
  • 100% pure matte tin-plated terminations with excellent solderability
  • SnPb termination option available upon request (minimum 5% lead content)

Applications

AI Translation

Typical applications include decoupling, bypassing, filtering, and transient voltage suppression.

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
CC0603JRX7R8BB393YAGEO06033,000$ 0.0063
CC0603JRX7R7BB393YAGEO06031,300$ 0.0052
C0603C393J4RACTUKEMET06030$ 0.0734
0603J0160393JXTKnowles06030$ 0.1188
0603Y0160393JXTKnowles06030$ 0.1442
MA0603XR393J160Meritek06030$ 0.0431
GCM188R71E393JA37DmuRata06030$ 0.105
GCM188R71E393JA37JmuRata06030$ 0.0998
GA0603Y393JXJAP31GVISHAY06030$ 0.0343
GA0603Y393JXJAC31GVISHAY06030$ 0.0343
GA0603Y393JBJAT31GVISHAY06030$ 0.0445
GA0603Y393JBJAR31GVISHAY06030$ 0.0445
VJ0603Y393JXJAPVISHAY06030$ 0.0429
VJ0603Y393JXJPW1BCVISHAY06030$ 0.0553
VJ0603Y393JXJACVISHAY06030$ 0.0612
VJ0603Y393JXJCW1BCVISHAY06030$ 0.0753
VJ0603Y393JLJAJ32VISHAY06030$ 0.5857
VJ0603Y393JLXAJ32VISHAY06030$ 0.3484
VJ0603Y393JXXPW1BCVISHAY06030$ 0.0717
0603B393J160CTWalsin06030$ 0.0344