KEMET F861DI684M310Z
| Manufacturer | |
| MPN | F861DI684M310Z |
| LCSC Part # | C3763705 |
| Packaging | - |
| Customer # | |
| Key Attributes | 680nF 310V ±20% Film Capacitors RoHS |
| Datasheet | KEMET F861DI684M310Z |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | KEMET | |
| Packaging | - | |
| Capacitance | 680nF | |
| Voltage Rating | 310V | |
| Operating Temperature | - | |
| Tolerance | ±20% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | KEMET | |
| Packaging | - | |
| Capacitance | 680nF |
| Type | Description | |
|---|---|---|
| Voltage Rating | 310V | |
| Operating Temperature | - | |
| Tolerance | ±20% |
Introduction
The F861 series is made of metallized polypropylene film, housed in a box constructed from materials meeting UL 94 V-0 requirements, and encapsulated with self-extinguishing resin. Suitable for EMI noise suppression in across-the-line applications with X2 safety classification per IEC 60384-14, not intended for "in series with mains" or AC line filter type applications.
Features
- Certifications: ENEC, UL, cUL, CQC
- Rated Voltage: 310 VAC 50/60 Hz
- Capacitance Range: 0.01 ~ 4.7 μF
- Lead Pitch: 7.5 ~ 37.5 mm
- Capacitance Tolerance: ±20%, ±10%
- Climatic Category: 40/110/56, IEC 60068-1
- Tape and reel packaging per IEC 60286-2
- RoHS compliant with lead-free terminations
- Operating Temperature Range: -40°C ~ +110°C
- 100% screening factory test at 1900 VDC
Applications
Suitable for EMI noise suppression in across-the-line applications with X2 safety classification per IEC 60384-14; not suitable for "in series with mains" or AC power line filtering type applications.
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.3753 | $ 0.38 |
| 200+ | $ 0.1453 | $ 29.06 |
| 500+ | $ 0.1402 | $ 70.10 |
| 1,000+ | $ 0.1376 | $ 137.60 |
Standard Packaging1/Full Bag | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | KEMET | |
| Packaging | - | |
| Capacitance | 680nF | |
| Voltage Rating | 310V | |
| Operating Temperature | - | |
| Tolerance | ±20% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | KEMET | |
| Packaging | - | |
| Capacitance | 680nF |
| Type | Description | |
|---|---|---|
| Voltage Rating | 310V | |
| Operating Temperature | - | |
| Tolerance | ±20% |
Introduction
The F861 series is made of metallized polypropylene film, housed in a box constructed from materials meeting UL 94 V-0 requirements, and encapsulated with self-extinguishing resin. Suitable for EMI noise suppression in across-the-line applications with X2 safety classification per IEC 60384-14, not intended for "in series with mains" or AC line filter type applications.
Features
- Certifications: ENEC, UL, cUL, CQC
- Rated Voltage: 310 VAC 50/60 Hz
- Capacitance Range: 0.01 ~ 4.7 μF
- Lead Pitch: 7.5 ~ 37.5 mm
- Capacitance Tolerance: ±20%, ±10%
- Climatic Category: 40/110/56, IEC 60068-1
- Tape and reel packaging per IEC 60286-2
- RoHS compliant with lead-free terminations
- Operating Temperature Range: -40°C ~ +110°C
- 100% screening factory test at 1900 VDC
Applications
Suitable for EMI noise suppression in across-the-line applications with X2 safety classification per IEC 60384-14; not suitable for "in series with mains" or AC power line filtering type applications.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |